-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC18F25K80-H/MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T3692
|
Newark | Mcu, 8Bit, 64Mhz, Qfns-Ep-28, Product Range:Pic18 Family Pic18Fxxk80 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, Ic Case/Package:Qfns-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC18F25K80-H/MM Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 | Buy Now |
DISTI #
PIC18F25K80-H/MM-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
39 In Stock |
|
$4.4700 | Buy Now |
DISTI #
579-PIC18F25K80-H/MM
|
Mouser Electronics | 8-bit Microcontrollers - MCU CAN 32KB FL 4KBRAM 16MIPS 12b ADC CTMU RoHS: Compliant | 0 |
|
$3.7100 / $4.4700 | Order Now |
DISTI #
PIC18F25K80-H/MM
|
Microchip Technology Inc | CAN, 32KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC, CTMU, Projected EOL: 2039-02-08 RoHS: Compliant pbFree: Yes |
1723 Alternates Available |
|
$3.2600 / $4.4700 | Buy Now |
DISTI #
70572940
|
RS | CAN, 32KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU | Microchip Technology Inc. PIC18F25K80-H/MM RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8000 / $4.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$3.9500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - Automotive, AEC-Q100, PIC XLP 18K - 8-Bit - 64MHz - 24I/O - 32KB(16Kx16) FLASH - 1Kx8 EEPROM - 3.6Kx8 RAM - 4 to 5.5V -28-QFN-S(6x6) RoHS: Compliant | 1647 Factory Stock |
|
$3.8900 / $5.6700 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 32KB FLASH 28QFNS | 22 |
|
RFQ | |
|
NAC | CAN, 32KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU - Package: 28 QFN-S 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 1342 |
|
$3.8500 / $4.6500 | Buy Now |
DISTI #
PIC18F25K80-H/MM
|
Avnet Silica | MCU 8-Bit PIC18 PIC RISC 32KB Flash 3.3V/5V 28-Pin QFN-S EP Tube (Alt: PIC18F25K80-H/MM) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F25K80-H/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F25K80-H/MM
Microchip Technology Inc
PIC18F25K80-H/MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3648 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F25K80-H/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25K80-H/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F25K80T-H/MMVAO | Microcontroller, FLASH, 64MHz, CMOS | Microchip Technology Inc | PIC18F25K80-H/MM vs PIC18F25K80T-H/MMVAO |
PIC18F25K80-E/MMVAO | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F25K80-H/MM vs PIC18F25K80-E/MMVAO |
PIC18F25K80T-E/MMV04 | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F25K80-H/MM vs PIC18F25K80T-E/MMV04 |
PIC18F25K80T-I/MMVAO | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F25K80-H/MM vs PIC18F25K80T-I/MMVAO |