PIC18F25Q10-I/STX
Microchip Technology Inc
Description: Microcontroller

Overview of PIC18F25Q10-I/STX by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18F25Q10-I/STX by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 72AC6283
Newark Mcu, 8Bit, Pic18, 16Mips, Vqfn-28, Product Range:Pic18 Family Pic18F2Xq10 Series Microcontrollers, Cpu Speed:16Mips, Program Memory Size:32Kb, Ram Memory Size:2Kb, No. Of Pins:28Pins, Mcu Case Style:Vqfn, No. Of I/O S:25I/O S, Rohs Compliant: Yes |Microchip PIC18F25Q10-I/STX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.2200
  • 10 $1.1600
  • 25 $1.1100
  • 50 $1.0600
  • 182 $1.0100
$1.0100 / $1.2200 Buy Now
DISTI # PIC18F25Q10-I/STX-ND
DigiKey IC MCU 8BIT 32KB FLASH 28VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tube 648
In Stock
  • 1 $1.0700
  • 25 $0.9700
  • 100 $0.9375
$0.9375 / $1.0700 Buy Now
DISTI # PIC18F25Q10-I/STX
Avnet Americas MCU 8-Bit PIC18F PIC RISC 32KB Flash 1.8V to 5.5V 28-Pin VQFN Tube - Rail/Tube (Alt: PIC18F25Q10-I/STX) RoHS: Not Compliant Min Qty: 637 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.0700
  • 25 $0.9700
  • 100 $0.9111
$0.9111 / $1.0700 Buy Now
DISTI # 579-IC18F25Q10-I/STX
Mouser Electronics 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant 1589
  • 1 $1.0700
  • 25 $0.9700
  • 91 $0.9370
$0.9370 / $1.0700 Buy Now
DISTI # PIC18F25Q10-I/STX
Microchip Technology Inc 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT,, Projected EOL: 2044-07-31 RoHS: Compliant pbFree: Yes 1274

Alternates Available
  • 1 $1.0700
  • 25 $0.9700
  • 100 $0.8900
  • 1,000 $0.8100
  • 5,000 $0.7700
$0.7700 / $1.0700 Buy Now
Future Electronics 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WW RoHS: Compliant pbFree: Yes Min Qty: 637 Package Multiple: 91 Lead time: 6 Weeks Container: Tube 0
Tube
  • 91 $1.0900
  • 273 $1.0500
  • 910 $1.0000
  • 1,820 $0.9750
  • 3,640 $0.9350
$0.9350 / $1.0900 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 18Q - 8-Bit - 64MHz - 25 I/O - 32KB (32K x 8) FLASH - 256 x 8 EEPROM - 2K x 8 RAM - 1.8 to 5.5V - 28-VQFN (4x4). RoHS: Compliant 1092 Factory Stock
  • 91 $1.0870
  • 182 $1.0410
  • 546 $1.0260
  • 1,001 $0.9720
  • 2,548 $0.9350
  • 5,005 $0.9210
  • 7,553 $0.9070
  • 10,010 $0.8930
$0.8930 / $1.0870 Buy Now
DISTI # 66703542
Verical MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2204 Americas - 728
  • 6 $1.0547
$1.0547 Buy Now
DISTI # PIC18F25Q10-I/STX
TME IC: PIC microcontroller, 64MHz, 1.8÷5.5VDC, SMD, VQFN28, PIC18 Min Qty: 1 0
  • 1 $1.3100
  • 5 $1.2100
  • 25 $1.1700
  • 91 $1.0900
$1.0900 / $1.3100 RFQ
NAC 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 28 VQFN 4x4x1.0mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube 910
  • 1 $1.2600
  • 100 $1.1400
  • 500 $1.0500
  • 1,000 $1.0200
$1.0200 / $1.2600 Buy Now
DISTI # PIC18F25Q10-I/STX
Avnet Silica MCU 8-Bit PIC18F PIC RISC 32KB Flash 1.8V to 5.5V 28-Pin VQFN Tube (Alt: PIC18F25Q10-I/STX) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC18F25Q10-I/STX
EBV Elektronik MCU 8-Bit PIC18F PIC RISC 32KB Flash 1.8V to 5.5V 28-Pin VQFN Tube (Alt: PIC18F25Q10-I/STX) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - PIC XLP 18Q - 8-Bit - 64MHz - 25 I/O - 32KB (32K x 8) FLASH - 256 x 8 EEPROM - 2K x 8 RAM - 1.8 to 5.5V - 28-VQFN (4x4). RoHS: Compliant 1092 Factory Stock
  • 91 $1.0870
  • 182 $1.0410
  • 546 $1.0260
  • 1,001 $0.9720
  • 2,548 $0.9350
  • 5,005 $0.9210
  • 7,553 $0.9070
  • 10,010 $0.8930
$0.8930 / $1.0870 Buy Now

CAD Models for PIC18F25Q10-I/STX by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F25Q10-I/STX by Microchip Technology Inc

PIC18F25Q10-I/STX
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VQFN-28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Date Of Intro
2019-09-04
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
64 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N28
JESD-609 Code
e3
Length
4 mm
Low Power Mode
YES
Number of External Interrupts
3
Number of I/O Lines
25
Number of Terminals
28
Number of Timers
11
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC28,.16SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
2304
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
64 MHz
Supply Current-Max
250 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F25Q10-I/STX
    Microchip Technology Inc
    Microcontroller
    VS

Alternate Parts for PIC18F25Q10-I/STX

This table gives cross-reference parts and alternative options found for PIC18F25Q10-I/STX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25Q10-I/STX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F25Q10T-I/STX Microcontroller Microchip Technology Inc PIC18F25Q10-I/STX vs PIC18F25Q10T-I/STX
PIC18F25Q10-E/STX Microcontroller Microchip Technology Inc PIC18F25Q10-I/STX vs PIC18F25Q10-E/STX
Part Number Description Manufacturer Compare
PIC18F25Q10-I/ML RISC Microcontroller Microchip Technology Inc PIC18F25Q10-I/STX vs PIC18F25Q10-I/ML
PIC18F25Q10T-I/STX Microcontroller Microchip Technology Inc PIC18F25Q10-I/STX vs PIC18F25Q10T-I/STX
PIC18F25Q10-E/STX Microcontroller Microchip Technology Inc PIC18F25Q10-I/STX vs PIC18F25Q10-E/STX
PIC18F25Q10-I/SO RISC Microcontroller Microchip Technology Inc PIC18F25Q10-I/STX vs PIC18F25Q10-I/SO
PIC18F25Q10T-I/SS RISC Microcontroller Microchip Technology Inc PIC18F25Q10-I/STX vs PIC18F25Q10T-I/SS
PIC18F25Q10-E/SS RISC Microcontroller Microchip Technology Inc PIC18F25Q10-I/STX vs PIC18F25Q10-E/SS
PIC18F25Q10-I/SS RISC Microcontroller Microchip Technology Inc PIC18F25Q10-I/STX vs PIC18F25Q10-I/SS
PIC18F25Q10-E/SO RISC Microcontroller Microchip Technology Inc PIC18F25Q10-I/STX vs PIC18F25Q10-E/SO
PIC18F25Q10-E/SP RISC Microcontroller Microchip Technology Inc PIC18F25Q10-I/STX vs PIC18F25Q10-E/SP
PIC18F25Q10T-I/ML RISC Microcontroller Microchip Technology Inc PIC18F25Q10-I/STX vs PIC18F25Q10T-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F25Q10-I/STX by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F25Q10-I/STX by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F25Q10-I/STX would you like to use for your alert(s)?
  • Please alert me when PIC18F25Q10-I/STX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F25Q10-I/STX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F25Q10-I/STX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F25Q10-I/STX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F25Q10-I/STX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F25Q10-I/STX by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: