-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0776
|
Newark | 32Kb Flash, 2Kb Ram, 256B Eeprom, 10B Adc2, 5B Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 28 Vqfn 4X4X1.0Mm T/R Rohs Compliant: Yes |Microchip PIC18F25Q10T-I/STX RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9000 | Buy Now |
DISTI #
PIC18F25Q10T-I/STXCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28VQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9625 / $1.0900 | Buy Now |
DISTI #
PIC18F25Q10T-I/STX
|
Avnet Americas | MCU 8-Bit PIC18F25Q10 PIC RISC 32KB Flash 1.8V/2.5V/3.3V/5V 28-Pin VQFN T/R - Tape and Reel (Alt: PIC18F25Q10T-I/STX) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9444 / $1.0900 | Buy Now |
DISTI #
579-C18F25Q10T-I/STX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 2884 |
|
$0.9620 / $0.9700 | Buy Now |
DISTI #
V72:2272_22540558
|
Arrow Electronics | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2323 Container: Cut Strips | Americas - 3300 |
|
$0.8250 / $1.0933 | Buy Now |
DISTI #
PIC18F25Q10T-I/STX
|
Microchip Technology Inc | 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT,, Projected EOL: 2044-07-31 RoHS: Compliant pbFree: Yes |
6600 Alternates Available |
|
$0.7900 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18Q - 8-Bit - 64MHz - 25 I/O - 32KB (32K x 8) FLASH - 256 x 8 EEPROM - 2K x 8 RAM - 1.8 to 5.5V - 28-VQFN (4x4) - T&R. RoHS: Compliant | 6600 Factory Stock |
|
$0.9560 / $2.6180 | Buy Now |
DISTI #
66955394
|
Verical | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | Americas - 3300 |
|
$2.0630 | Buy Now |
DISTI #
69829551
|
Verical | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2323 | Americas - 3300 |
|
$0.8250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F25Q10T-I/STX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F25Q10T-I/STX
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-09-04 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2304 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F25Q10T-I/STX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25Q10T-I/STX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F25Q10-I/STX | Microcontroller | Microchip Technology Inc | PIC18F25Q10T-I/STX vs PIC18F25Q10-I/STX |
PIC18F25Q10-E/STX | Microcontroller | Microchip Technology Inc | PIC18F25Q10T-I/STX vs PIC18F25Q10-E/STX |