Part Details for PIC18F26J50T-I/ML by Microchip Technology Inc
Results Overview of PIC18F26J50T-I/ML by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F26J50T-I/ML Information
PIC18F26J50T-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F26J50T-I/ML
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98M1807
|
Newark | Full Speed Usb, 64Kb Flash, 4Kb Ram, 12 Mips, Nanowatt Xlp 28 Qfn 6X6X0.9Mm T/R Rohs Compliant: Yes |Microchip PIC18F26J50T-I/ML RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1100 | Buy Now |
|
DISTI #
PIC18F26J50T-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin QFN EP T/R - Tape and Reel (Alt: PIC18F26J50T-I/ML) COO: China RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.2375 / $4.8429 | Buy Now |
|
DISTI #
PIC18F26J50T-I/ML
|
Microchip Technology Inc | Full Speed USB, 64KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP, VQFN, Projected EOL: 2034-02-16 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | In Stock: 28800 and Alternates Available |
|
$3.4800 / $4.8000 | Buy Now |
|
DISTI #
70572644
|
RS | FULL SPEED USB, 64KB FLASH, 4KB RAM, 12 MIPS, NANOWATT XLP Min Qty: 1600 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7800 | RFQ |
|
|
NAC | Full Speed USB, 64KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP. Package: 28 VQFN 6x6x1.0mm T/R - PIC18 3V Product Line RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$4.1300 / $4.9900 | Buy Now |
|
DISTI #
PIC18F26J50T-I/ML
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 64KB Flash 25V33V 28Pin QFN EP TR (Alt: PIC18F26J50T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC18F26J50T-I/ML
|
EBV Elektronik | MCU 8bit PIC18 PIC RISC 64KB Flash 25V33V 28Pin QFN EP TR (Alt: PIC18F26J50T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC18F26J50T-I/ML by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F26J50T-I/ML
PIC18F26J50T-I/ML CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC18F26J50T-I/ML Part Data Attributes
|
|
PIC18F26J50T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26J50T-I/ML
Microchip Technology Inc
Full Speed USB, 64KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Part Package Code | QFN | |
| Package Description | HVQCCN, LCC28,.24SQ,25 | |
| Pin Count | 28 | |
| Manufacturer Package Code | VQFN-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Has ADC | YES | |
| Additional Feature | ALSO OPERATES AT 8 MHZ AT 2.15 V | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | NO | |
| CPU Family | PIC18 | |
| Clock Frequency-Max | 48 MHz | |
| DAC Channels | NO | |
| DMA Channels | YES | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 6 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | 23 | |
| Number of Terminals | 28 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC28,.24SQ,25 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 3776 | |
| ROM (words) | 65536 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1 mm | |
| Speed | 48 MHz | |
| Supply Current-Max | 22.7 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | QUAD | |
| Width | 6 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F26J50T-I/ML
This table gives cross-reference parts and alternative options found for PIC18F26J50T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26J50T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18F26J50-I/ML | Microchip Technology Inc | $3.1944 | Full Speed USB, 64KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP | PIC18F26J50T-I/ML vs PIC18F26J50-I/ML |
| PIC18F26J50-I/SS | Microchip Technology Inc | $3.2823 | Full Speed USB, 64KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP | PIC18F26J50T-I/ML vs PIC18F26J50-I/SS |
| PIC18F26J50-I/SP | Microchip Technology Inc | $4.5361 | Full Speed USB, 64KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP | PIC18F26J50T-I/ML vs PIC18F26J50-I/SP |
| PIC18F26J50T-I/SS | Microchip Technology Inc | Check for Price | Full Speed USB, 64KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP | PIC18F26J50T-I/ML vs PIC18F26J50T-I/SS |
PIC18F26J50T-I/ML Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F26J50T-I/ML is 64 MHz.
-
The PIC18F26J50T-I/ML has 64 KB of flash memory.
-
Yes, the PIC18F26J50T-I/ML can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
No, the PIC18F26J50T-I/ML does not have built-in USB support. However, it can be implemented using bit-banging or using an external USB controller.
-
The PIC18F26J50T-I/ML can source up to 25 mA and sink up to 25 mA on its I/O pins.