-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R7829
|
Newark | 28-Pin, Usb, 64Kb Flash, 4Kb Ram, 12 Mips, 12-Bit Adc, Nanowatt Xlp 28 Qfn 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC18F26J53-I/ML Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 | Buy Now |
DISTI #
PIC18F26J53-I/ML-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28QFN Min Qty: 183 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1100 | Buy Now |
DISTI #
PIC18F26J53-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F26J53-I/ML) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$4.1100 / $4.9400 | Buy Now |
DISTI #
579-PIC18F26J53-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB 4KBRAM 12MIPS nanoWatt RoHS: Compliant | 187 |
|
$4.1000 / $4.9400 | Buy Now |
DISTI #
PIC18F26J53-I/ML
|
Microchip Technology Inc | 28-pin, USB, 64KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC, nanoWatt XLP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.5900 / $4.9400 | Buy Now |
DISTI #
70414550
|
RS | Microchip PIC18F26J53-I/ML,8bit PIC Microcontroller,48MHz,64 kB Flash,28-Pin QFN | Microchip Technology Inc. PIC18F26J53-I/ML RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0000 / $4.7100 | RFQ |
|
Future Electronics | PIC18F Series 64 kB Flash 3.8 KB RAM 48 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 244 Package Multiple: 61 Container: Tube | 0Tube |
|
$4.3400 / $4.5500 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube RoHS: Compliant | 549 Factory Stock |
|
$4.2800 / $6.2500 | Buy Now |
DISTI #
PIC18F26J53-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F26J53-I/ML) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$4.1100 / $4.9400 | Buy Now |
DISTI #
PIC18F26J53-I/ML
|
TME | IC: PIC microcontroller, 48MHz, 2.15÷3.6VDC, SMD, QFN28, PIC18 Min Qty: 1 | 0 |
|
$4.3300 / $5.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F26J53-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26J53-I/ML
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3892 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 21.5 mA | |
Supply Voltage-Max | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F26J53-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26J53-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F26J53-E/ML | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F26J53-I/ML vs PIC18F26J53-E/ML |