-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC0902
|
Newark | Mcu, 8Bit, 64Mhz, Qfn-Ep-28, Product Range:Pic18 Family Pic18Fxxk83 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC18F26K83T-I/ML Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1800 | Buy Now |
DISTI #
PIC18F26K83T-I/MLCT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7402 In Stock |
|
$2.1100 / $2.5400 | Buy Now |
DISTI #
PIC18F26K83T-I/ML
|
Avnet Americas | Low-Power High-Performance Microcontroller with CAN Technology 64 Kbyte Flash 4096 byte SRAM 2.3V to 5.5V 28-Pin QFN T/R - Tape and Reel (Alt: PIC18F26K83T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.1100 / $2.5400 | Buy Now |
DISTI #
579-PIC18F26K83TIML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM RoHS: Compliant | 1500 |
|
$2.1100 / $2.5400 | Buy Now |
DISTI #
PIC18F26K83T-I/ML
|
Microchip Technology Inc | ECAN, 56KB Flash, 4KB RAM, 1K EE, 12-bit ADC2, Vector Interrupts, DMA, Comp,, Projected EOL: 2044-11-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8500 / $2.5400 | Buy Now |
|
Future Electronics | IC MCU 8BIT 64KB FLASH 28QFN RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$2.2500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18K, FuSa - 8-Bit - 64MHz - 25 I/O - 64KB (32K x 16) FLASH - 1K x 8 EEPROM - 4K x 8 RAM - 2.3 to 5.5V - 28-QFN (6x6) - T&R. | 0 |
|
$2.0100 / $5.5100 | Buy Now |
|
NAC | 64KB Flash, 2KB RAM, 1KB EE, CAN, 12-bit ADC2, DAC, DSM, PWMS, CIPS, I2C/SPI, UART - Package: 28 QFN 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.2500 / $2.7700 | Buy Now |
DISTI #
PIC18F26K83T-I/ML
|
Avnet Silica | Low-Power High-Performance Microcontroller with CAN Technology 64 Kbyte Flash 4096 byte SRAM 2.3V to 5.5V 28-Pin QFN T/R (Alt: PIC18F26K83T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC18F26K83T-I/ML
|
EBV Elektronik | Low-Power High-Performance Microcontroller with CAN Technology 64 Kbyte Flash 4096 byte SRAM 2.3V to 5.5V 28-Pin QFN T/R (Alt: PIC18F26K83T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F26K83T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26K83T-I/ML
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-08-14 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F26K83T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26K83T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF26K83T-E/ML | RISC Microcontroller | Microchip Technology Inc | PIC18F26K83T-I/ML vs PIC18LF26K83T-E/ML |
PIC18F26K83-E/ML | RISC Microcontroller | Microchip Technology Inc | PIC18F26K83T-I/ML vs PIC18F26K83-E/ML |
PIC18F26K83-I/ML | RISC Microcontroller | Microchip Technology Inc | PIC18F26K83T-I/ML vs PIC18F26K83-I/ML |
PIC18LF26K83-I/ML | RISC Microcontroller | Microchip Technology Inc | PIC18F26K83T-I/ML vs PIC18LF26K83-I/ML |
PIC18LF26K83-E/ML | RISC Microcontroller | Microchip Technology Inc | PIC18F26K83T-I/ML vs PIC18LF26K83-E/ML |