Part Details for PIC18F4220-I/ML by Microchip Technology Inc
Overview of PIC18F4220-I/ML by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F4220-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9422
|
Newark | Microcontroller, 8-Bit, Flash, Pic Cpu, 40Mhz, Cmos, Pqcc44 Rohs Compliant: Yes |Microchip PIC18F4220-I/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4200 / $18.4500 | Buy Now |
DISTI #
PIC18F4220-I/ML-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 44QFN Min Qty: 90 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.6500 | Buy Now |
DISTI #
579-PIC18F4220-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4KB 512 RAM 36 I/O RoHS: Compliant | 0 |
|
$8.6500 | Order Now |
DISTI #
PIC18F4220-I/ML
|
Microchip Technology Inc | No description available, Projected EOL: 2034-01-22 RoHS: Compliant pbFree: Yes |
32 Alternates Available |
|
$7.3600 / $8.5400 | Buy Now |
DISTI #
70573801
|
RS | 4 KB Flash, 512 RAM, 36 I/O | Microchip Technology Inc. PIC18F4220-I/ML RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0000 / $17.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 | 0 |
|
$8.6500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 40MHz - 36 I/O - 4KB (2K x 16) FLASH - 256 x 8 EEPROM - 512 x 8 RAM - 4.2 to 5.5V - 44-QFN (8x8). RoHS: Compliant |
26 Partner Stock |
|
$9.6100 / $14.2300 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 72 |
|
$10.3600 / $12.6000 | Buy Now | |
DISTI #
PIC18F4220-I/ML
|
TME | IC: PIC microcontroller, 4kB, 40MHz, 4.2÷5.5VDC, SMD, QFN44, PIC18 Min Qty: 1 | 0 |
|
$9.9100 / $11.9000 | RFQ |
Part Details for PIC18F4220-I/ML
PIC18F4220-I/ML CAD Models
PIC18F4220-I/ML Part Data Attributes
|
PIC18F4220-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4220-I/ML
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, PLASTIC, MO-220, QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY AT 4 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F4220-I/ML
This table gives cross-reference parts and alternative options found for PIC18F4220-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4220-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F4220-E/ML | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44 | Microchip Technology Inc | PIC18F4220-I/ML vs PIC18F4220-E/ML |
PIC18F4220T-I/ML | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, QFN-44 | Microchip Technology Inc | PIC18F4220-I/ML vs PIC18F4220T-I/ML |