-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, PLASTIC, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3943
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Dip-40, Product Range:Pic18 Family Pic18F42Xx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:4Kb, No. Of Pins:40Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC18F4220-I/P Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 | Buy Now |
DISTI #
PIC18F4220-I/P-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 40DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
209 In Stock |
|
$7.6000 | Buy Now |
DISTI #
PIC18F4220-I/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F4220-I/P) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$7.1100 / $7.5000 | Buy Now |
DISTI #
579-PIC18F4220-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4KB 512 RAM 36 I/O RoHS: Compliant | 0 |
|
$7.6000 | Order Now |
DISTI #
PIC18F4220-I/P
|
Microchip Technology Inc | MCU CMOS 40 LD 40MHZ 2K FLASH, Projected EOL: 2034-12-17 RoHS: Compliant pbFree: Yes |
343 Alternates Available |
|
$6.4700 / $7.5000 | Buy Now |
DISTI #
70045684
|
RS | Microcontroller, 4 KB Flash, 512 RAM, 256 EEPROM, 36 I/O, PDIP-40 | Microchip Technology Inc. PIC18F4220-I/P RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1800 / $15.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.6000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 4KB Flash 5V 40-Pin PDIP Tube RoHS: Compliant | 340 Factory Stock |
|
$8.2800 / $11.9000 | Buy Now |
DISTI #
PIC18F4220-I/P
|
TME | IC: PIC microcontroller, 4kB, 40MHz, 4.2÷5.5VDC, THT, DIP40, PIC18 Min Qty: 1 | 0 |
|
$8.7100 / $10.3200 | RFQ |
|
Ameya Holding Limited | PIC18F4220-I/P, 8 bit PIC18F 微控制器, 40MHz, 4 kB ROM 闪存, 512 B RAM USB, 40针 PDIP封装 | 345 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F4220-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4220-I/P
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-011, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY AT 4 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.83 mm | |
Speed | 40 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F4220-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4220-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F4220-I/PREL | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC18F4220-I/P vs PIC18F4220-I/PREL |
PIC18F4220-E/P | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, PLASTIC, DIP-40 | Microchip Technology Inc | PIC18F4220-I/P vs PIC18F4220-E/P |