-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K5035
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Dip-40, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:4Kb, No. Of Pins:40Pins, Ic Case/Package:Dip, No. Of I/O S:36I/O S, Msl:-Rohs Compliant: Yes |Microchip PIC18F4221-I/P Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 | Buy Now |
DISTI #
PIC18F4221-I/P-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
264 In Stock |
|
$4.4124 / $4.4600 | Buy Now |
DISTI #
PIC18F4221-I/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F4221-I/P) RoHS: Compliant Min Qty: 150 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.9222 / $4.4600 | Buy Now |
DISTI #
579-PIC18F4221-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM RoHS: Compliant | 0 |
|
$4.4100 | Order Now |
DISTI #
PIC18F4221-I/P
|
Microchip Technology Inc | 40LD 160K, POWER-MANAGED PIC with 8 KBYTES, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
460 Alternates Available |
|
$3.2400 / $4.4600 | Buy Now |
DISTI #
70046041
|
RS | MCU, 8-Bit, 4KB Flash, 512 RAM, 36 I/O, PDIP-40 | Microchip Technology Inc. PIC18F4221-I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 125 |
|
$2.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$4.4200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 40MHz - 36 I/O - 4KB (2K x 16) FLASH - 256 x 8 EEPROM - 512 x 8 RAM - 4.2 to 5.5V - 40-PDIP. RoHS: Compliant | 460 Factory Stock |
|
$4.8200 / $6.9700 | Buy Now |
DISTI #
PIC18F4221-I/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F4221-I/P) RoHS: Compliant Min Qty: 150 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.9222 / $4.4600 | Buy Now |
DISTI #
PIC18F4221-I/P
|
TME | IC: PIC microcontroller, 4kB, 40MHz, 4.2÷5.5VDC, THT, DIP40, PIC18 Min Qty: 1 | 0 |
|
$5.0700 / $6.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F4221-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4221-I/P
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 6 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 6.35 mm | |
Speed | 40 MHz | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F4221-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4221-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF4221-I/P | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC18F4221-I/P vs PIC18LF4221-I/P |
PIC18LF4221-E/P | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC18F4221-I/P vs PIC18LF4221-E/P |