Part Details for PIC18F4321-E/P by Microchip Technology Inc
Overview of PIC18F4321-E/P by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC18F4321-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3114
|
Newark | Mcu, 8Bit, 40Mhz, Dip-40, Product Range:Pic18 Family Pic18F4Xxx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:8Kb, No. Of Pins:40Pins, Ic Case/Package:Dip, No. Of I/O S:36I/O S Rohs Compliant: Yes |Microchip PIC18F4321-E/P Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8500 | Buy Now |
DISTI #
PIC18F4321-E/P-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 40DIP Min Qty: 130 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0875 | Buy Now |
DISTI #
PIC18F4321-E/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F4321-E/P) RoHS: Compliant Min Qty: 130 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.5222 / $5.1700 | Buy Now |
DISTI #
579-PIC18F4321-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB Flash 512b RAM RoHS: Compliant | 0 |
|
$5.0900 | Order Now |
DISTI #
PIC18F4321-E/P
|
Microchip Technology Inc | 40 PIN, 8KB, FLASH, 512 BYTES RAM, 25I/O, 8 BIT FAMILY, NANOWATT, Projected EOL: 2034-11-21 RoHS: Compliant pbFree: Yes |
2408 Alternates Available |
|
$3.7700 / $5.1700 | Buy Now |
DISTI #
70572983
|
RS | 8KB Flash, 512 bytes RAM, 256 bytes EEPROM, 36 I/O | Microchip Technology Inc. PIC18F4321-E/P RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8200 / $10.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$5.0900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 40-Pin PDIP Tube RoHS: Compliant | 2400 Factory Stock |
|
$5.5600 / $8.0200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$4.4800 / $8.9600 | Buy Now |
|
Quest Components | 20 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for PIC18F4321-E/P
PIC18F4321-E/P CAD Models
PIC18F4321-E/P Part Data Attributes
|
PIC18F4321-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4321-E/P
Microchip Technology Inc
8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 6 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 6.35 mm | |
Speed | 25 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F4321-E/P
This table gives cross-reference parts and alternative options found for PIC18F4321-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4321-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF4321-I/P | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC18F4321-E/P vs PIC18LF4321-I/P |
PIC18LF4321-E/P | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC18F4321-E/P vs PIC18LF4321-E/P |
PIC18F4321-I/P | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC18F4321-E/P vs PIC18F4321-I/P |