Part Details for PIC18F4410-I/ML by Microchip Technology Inc
Overview of PIC18F4410-I/ML by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F4410-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H0634
|
Newark | Mcu, 8Bit, 40Mhz, Qfn-Ep-44, Product Range:Pic18 Family Pic18F4X1X Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC18F4410-I/ML Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 | Buy Now |
DISTI #
PIC18F4410-I/ML-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44QFN Min Qty: 180 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3125 | Buy Now |
DISTI #
PIC18F4410-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F4410-I/ML) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.5333 | Buy Now |
DISTI #
579-PIC18F4410-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB 768 RAM 36I/O RoHS: Compliant | 0 |
|
$4.3200 | Order Now |
DISTI #
PIC18F4410-I/ML
|
Microchip Technology Inc | 44 pin, 16 KB Std Flash, 768 RAM, 36 I/O, Projected EOL: 2034-09-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.7800 / $4.5300 | Buy Now |
DISTI #
70573805
|
RS | 16 KB Flash,768 RAM, 36 I/O | Microchip Technology Inc. PIC18F4410-I/ML RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4800 / $8.8000 | RFQ |
|
Future Electronics | PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 45 Container: Tube | 0Tube |
|
$5.0900 / $5.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7300 / $6.9000 | Buy Now |
DISTI #
PIC18F4410-I/ML
|
TME | IC: PIC microcontroller, 16kB, 40MHz, 4.2÷5.5VDC, SMD, QFN44, PIC18 Min Qty: 1 | 0 |
|
$4.9500 / $5.8600 | RFQ |
|
NAC | 16 KB Flash,768 RAM, 36 I/O - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 90 Package Multiple: 45 Container: Tube | 0 |
|
$4.9800 / $6.0000 | Buy Now |
Part Details for PIC18F4410-I/ML
PIC18F4410-I/ML CAD Models
PIC18F4410-I/ML Part Data Attributes:
|
PIC18F4410-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4410-I/ML
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F4410-I/ML
This table gives cross-reference parts and alternative options found for PIC18F4410-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4410-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F4410-E/ML | 16-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | PIC18F4410-I/ML vs PIC18F4410-E/ML |
PIC18LF4410-E/ML | FLASH, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | PIC18F4410-I/ML vs PIC18LF4410-E/ML |
PIC18LF4410-I/ML | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | PIC18F4410-I/ML vs PIC18LF4410-I/ML |
PIC18LF4410T-I/ML | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44 | Microchip Technology Inc | PIC18F4410-I/ML vs PIC18LF4410T-I/ML |
PIC18F4410T-E/ML | 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44 | Microchip Technology Inc | PIC18F4410-I/ML vs PIC18F4410T-E/ML |