Part Details for PIC18F4420-I/PT by Microchip Technology Inc
Results Overview of PIC18F4420-I/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F4420-I/PT Information
PIC18F4420-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F4420-I/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38K6803
|
Newark | 8 Bit Microcontroller, Flash, Pic18F4Xxx, 40 Mhz, 16 Kb, 768 Byte, 44, Tqfp Rohs Compliant: Yes |Microchip PIC18F4420-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 332 |
|
$5.5100 | Buy Now |
|
DISTI #
84AC2415
|
Newark | Tqfp 16 Kb Flash,768 Ram, 36 I/O Rohs Compliant: Yes |Microchip PIC18F4420-I/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$5.5100 | Buy Now |
|
DISTI #
PIC18F4420-I/PT
|
Avnet Americas | 8 Bit MCU, Flash, PIC18 Family PIC18F44xx Series Microcontrollers, PIC18, 40 MHz, 16 KB, 44 Pins - Trays (Alt: PIC18F4420-I/PT) COO: Thailand RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 110 |
|
$5.5125 / $5.8800 | Buy Now |
|
DISTI #
PIC18F4420-I/PT
|
Microchip Technology Inc | 44 pin, 16 KB Enh Flash, 768 RAM, 36 I/O, TQFP, Projected EOL: 2035-09-29 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray | In Stock: 65 and Alternates Available |
|
$4.0600 / $4.8800 | Buy Now |
|
DISTI #
70046304
|
RS | 44-PIN, 16 KB FLASH,768 RAM, 36 I/O Min Qty: 160 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9500 / $6.6200 | RFQ |
|
DISTI #
PIC18F4420-I/PT
|
TME | IC: PIC microcontroller, 16kB, 40MHz, 4.2÷5.5VDC, SMD, TQFP44 Min Qty: 1 | 0 |
|
$6.6800 / $7.4200 | RFQ |
|
DISTI #
PIC18F4420-I/PT
|
IBS Electronics | RISC MICROCONTROLLER 8-BIT FLASH PIC18 CPU 40MHZ CMOS PQFP44 Min Qty: 2 Package Multiple: 1 | 1552 |
|
$6.8600 / $7.6020 | Buy Now |
|
|
NAC | 16 KB Flash,768 RAM, 36 I/O. Package: 44 TQFP 10x10x1mm TRAY - PIC18 Flash Low Pin Count Product Line RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$5.3800 / $6.4900 | Buy Now |
|
DISTI #
PIC18F4420-I/PT
|
Avnet Silica | 8 Bit MCU Flash PIC18 Family PIC18F44xx Series Microcontrollers PIC18 40 MHz 16 KB 44 Pins (Alt: PIC18F4420-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | ICMCU8BIT16KBFLASH44TQFPPICPIC®18FMicrocontrollerIC8-Bit40MHz16KB(8Kx16)FLASH44-TQFP(10x10) | 3900 |
|
RFQ |
US Tariff Estimator: PIC18F4420-I/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F4420-I/PT
PIC18F4420-I/PT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC18F4420-I/PT Part Data Attributes
|
|
PIC18F4420-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4420-I/PT
Microchip Technology Inc
44 pin, 16 KB Enh Flash, 768 RAM, 36 I/O
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Tqfp, Tqfp44,.39sq,31 | |
| Pin Count | 44 | |
| Manufacturer Package Code | TQFP-44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic18 | |
| Clock Frequency-Max | 40 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of External Interrupts | 3 | |
| Number of I/O Lines | 36 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 44 | |
| Number of Timers | 4 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TQFP | |
| Package Equivalence Code | TQFP44,.39SQ,31 | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 768 | |
| ROM (words) | 16384 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 40 Mhz | |
| Supply Current-Max | 3.5 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC18F4420-I/PT
This table gives cross-reference parts and alternative options found for PIC18F4420-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4420-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18LF4420-I/P | Microchip Technology Inc | $6.7954 | 40 pin, 16 KB Enh Flash, 768 RAM, 36 I/O | PIC18F4420-I/PT vs PIC18LF4420-I/P |
| PIC18F4420-I/P | Microchip Technology Inc | Check for Price | 40 pin, 16 KB Enh Flash, 768 RAM, 36 I/O | PIC18F4420-I/PT vs PIC18F4420-I/P |
PIC18F4420-I/PT Frequently Asked Questions (FAQ)
-
The PIC18F4420-I/PT can operate at a maximum clock frequency of 40 MHz.
-
The PIC18F4420-I/PT has 128 KB of flash memory.
-
Yes, the PIC18F4420-I/PT is rated for industrial temperature range (-40°C to +85°C) and can be used in harsh environments.
-
No, the PIC18F4420-I/PT does not have built-in USB support. However, it can be used with external USB controllers or implemented using bit-banging techniques.
-
The PIC18F4420-I/PT has 13 ADC channels.