-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC18F4450-I/P-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
118 In Stock |
|
$4.8624 / $4.9100 | Buy Now |
DISTI #
PIC18F4450-I/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F4450-I/P) RoHS: Compliant Min Qty: 130 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.3222 / $4.9100 | Buy Now |
DISTI #
579-PIC18F4450-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB FL 768 RAM 34 I/O FS-USB 2.0 RoHS: Compliant | 95 |
|
$4.8600 / $4.9100 | Buy Now |
DISTI #
PIC18F4450-I/P
|
Microchip Technology Inc | 40 Pin, 16KB Enh Flash, 768 RAM, 34 I/O, FS-USB 2.0, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1199 Alternates Available |
|
$3.5600 / $4.9100 | Buy Now |
DISTI #
70045689
|
RS | Microcontroller, 16 KB Flash, 768 RAM, 0 EEPROM, 34 I/O, PDIP-40 | Microchip Technology Inc. PIC18F4450-I/P RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4300 / $9.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$4.8700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 48MHz - 34 I/O - 16KB (8K x 16) FLASH Program Memory - 768 x 8 RAM - 4.2 to 5.5V - 40-PDIP. RoHS: Compliant | 1180 Factory Stock |
|
$5.3100 / $7.6600 | Buy Now |
DISTI #
PIC18F4450-I/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F4450-I/P) RoHS: Compliant Min Qty: 130 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.3222 / $4.9100 | Buy Now |
DISTI #
PIC18F4450-I/P
|
TME | IC: PIC microcontroller, 16kB, 48MHz, A/E/USART, 2÷5.5VDC, THT Min Qty: 1 | 0 |
|
$5.2500 / $5.5800 | RFQ |
|
Ameya Holding Limited | IC: PIC microcontroller, Memory: 16kB, SRAM: 768B, 48MHz, 2÷5.5VDC | 1199 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F4450-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4450-I/P
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.753 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 6.35 mm | |
Speed | 48 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F4450-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4450-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF4450-E/P | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | Microchip Technology Inc | PIC18F4450-I/P vs PIC18LF4450-E/P |
PIC18F4450-I/PREL | 40 Pin, 16KB Enh Flash, 768 RAM, 34 I/O, FS-USB 2.0, -40C to +85C, 40-PDIP, TUBE | Microchip Technology Inc | PIC18F4450-I/P vs PIC18F4450-I/PREL |
PIC18LF4450-I/P | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | Microchip Technology Inc | PIC18F4450-I/P vs PIC18LF4450-I/P |