-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M5938
|
Newark | 8 Bit Microcontroller, Flash, Pic18F4Xxx, 40 Mhz, 48 Kb, 3.9 Kb, 40, Dip Rohs Compliant: Yes |Microchip PIC18F4525-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2530 |
|
$7.9600 | Buy Now |
DISTI #
96K3955
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Dip-40, Product Range:Pic18 Family Pic18F45Xx Series Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:48Kb, Ram Memory Size:3.9Kb, No. Of Pins:40Pins, Mcu Case Style:Dip, Msl:- Rohs Compliant: Yes |Microchip PIC18F4525-I/P RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7400 | Buy Now |
DISTI #
PIC18F4525-I/P-ND
|
DigiKey | IC MCU 8BIT 48KB FLASH 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5687 In Stock |
|
$7.6500 | Buy Now |
DISTI #
PIC18F4525-I/P
|
Avnet Americas | MCU 8-Bit PIC18 PIC RISC 48KB Flash 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F4525-I/P) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.8000 | Buy Now |
DISTI #
579-PIC18F4525-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O RoHS: Compliant | 862 |
|
$7.6500 | Buy Now |
DISTI #
PIC18F4525-I/P
|
Microchip Technology Inc | 40 PIN, 48 KB ENH FLASH, 3804 RAM, 36 I/O, Projected EOL: 2034-08-11 RoHS: Compliant pbFree: Yes |
230 Alternates Available |
|
$5.6300 / $6.7600 | Buy Now |
DISTI #
70046593
|
RS | 8bit PIC Microcontroller, 40MHz, 48kb, 1024 B Flash, 40-Pin PDIP | Microchip Technology Inc. PIC18F4525-I/P RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 200 |
|
$7.8000 / $9.1800 | Buy Now |
|
Future Electronics | PIC18F Series 48 kB Flash 3968 B RAM 40 MHz 8-Bit Microcontroller - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks Container: Tube | 120Tube |
|
$7.3900 / $7.5900 | Buy Now |
|
Onlinecomponents.com | PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2 V to 5.5 V - Pins: 40 - Package type: PDIP 40 – Speed 40 MHz - Flash 48 KB – SRAM 3968 Bytes – EEPROM 1024 Bytes - I/O: 36 – A/D: 10 bit with 13 channels – 04 Timers – MSSP – 0 RoHS: Compliant |
190 In Stock 230 Factory Stock |
|
$7.1900 / $8.3700 | Buy Now |
DISTI #
69061757
|
Verical | MCU 8-bit PIC RISC 48KB Flash 5V 40-Pin PDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2306 | Americas - 249 |
|
$8.7250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F4525-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4525-I/P
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-011, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3968 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.83 mm | |
Speed | 40 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F4525-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4525-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F4525-E/P | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | Microchip Technology Inc | PIC18F4525-I/P vs PIC18F4525-E/P |