Part Details for PIC18F45K80-E/PT by Microchip Technology Inc
Results Overview of PIC18F45K80-E/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F45K80-E/PT Information
PIC18F45K80-E/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F45K80-E/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44AC2782
|
Newark | Mcu, 8Bit, Pic18, 64Mhz, Tqfp-44, Product Range:Pic18 Family Pic18F K8X Series Microcontrollers, Cpu Speed:64Mhz, Program Memory Size:32Kb, Ram Memory Size:3.56Kb, No. Of Pins:44Pins, Mcu Case Style:Tqfp, No. Of I/O S:35I/O S, Rohs Compliant: Yes |Microchip PIC18F45K80-E/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 161 |
|
$3.5500 / $4.2600 | Buy Now |
|
DISTI #
PIC18F45K80-E/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray - Trays (Alt: PIC18F45K80-E/PT) COO: Thailand RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.7625 / $4.3000 | Buy Now |
|
DISTI #
PIC18F45K80-E/PT
|
Microchip Technology Inc | 32KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU, CAN, TQFP, Projected EOL: 2039-02-03 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
In Stock: 160 and Alternates Available Incoming: 58 expected 11/20/2025 |
|
$3.1100 / $4.2600 | Buy Now |
|
DISTI #
70047561
|
RS | TQFP-44 10X10X1MM TRAY, ECAN, 32KB FLASH, 4KB RAM, 16 MIPS, 12-BIT ADC, CTMU Min Qty: 320 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8300 / $4.2600 | RFQ |
|
|
Bristol Electronics | 86 |
|
RFQ | ||
|
DISTI #
PIC18F45K80-E/PT
|
TME | IC: PIC microcontroller, 64MHz, 1.8÷5VDC, SMD, TQFP44, PIC18 Min Qty: 1 | 0 |
|
$3.7400 / $4.4500 | RFQ |
|
|
NAC | ECAN, 32KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU. Package: 44 TQFP 10x10x1mm TRAY - PIC18 Flash Low Pin Count Product Line RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$3.6700 / $4.4300 | Buy Now |
|
DISTI #
PIC18F45K80-E/PT
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 32KB Flash 25V33V5V 44Pin TQFP Tray (Alt: PIC18F45K80-E/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC18F45K80-E/PT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 147 |
|
$2.8400 / $4.2500 | Buy Now |
|
DISTI #
PIC18F45K80-E/PT
|
EBV Elektronik | MCU 8bit PIC18 PIC RISC 32KB Flash 25V33V5V 44Pin TQFP Tray (Alt: PIC18F45K80-E/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC18F45K80-E/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F45K80-E/PT
PIC18F45K80-E/PT Part Data Attributes
|
|
PIC18F45K80-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F45K80-E/PT
Microchip Technology Inc
32KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU, CAN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Part Package Code | QFP | |
| Package Description | TQFP, TQFP44,.39SQ,31 | |
| Pin Count | 44 | |
| Manufacturer Package Code | TQFP-44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | NO | |
| CPU Family | PIC18 | |
| Clock Frequency-Max | 64 MHz | |
| DAC Channels | NO | |
| DMA Channels | NO | |
| External Data Bus Width | ||
| Format | FIXED POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e3 | |
| Length | 10 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 3 | |
| Number of External Interrupts | 4 | |
| Number of I/O Lines | 35 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 44 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TQFP | |
| Package Equivalence Code | TQFP44,.39SQ,31 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 3648 | |
| ROM (words) | 32768 | |
| ROM Programmability | FLASH | |
| Screening Level | TS 16949 | |
| Seated Height-Max | 1.2 mm | |
| Speed | 64 MHz | |
| Supply Current-Max | 6 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 10 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F45K80-E/PT
This table gives cross-reference parts and alternative options found for PIC18F45K80-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F45K80-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18F45K80-H/PTVAO | Microchip Technology Inc | Check for Price | CAN, 32KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC, CTMU | PIC18F45K80-E/PT vs PIC18F45K80-H/PTVAO |
PIC18F45K80-E/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F45K80-E/PT is 64 MHz.
-
The PIC18F45K80-E/PT has 48 KB of flash memory.
-
Yes, the PIC18F45K80-E/PT can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
Yes, the PIC18F45K80-E/PT has built-in USB 2.0 full-speed device support.
-
The PIC18F45K80-E/PT has 12-bit ADC with 13 channels.