-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9191
|
Newark | Mcu, 8Bit, 40Mhz, Dip-40 Rohs Compliant: Yes |Microchip PIC18F4620-E/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7400 | Buy Now |
DISTI #
PIC18F4620-E/P-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
33 In Stock |
|
$9.3800 | Buy Now |
DISTI #
PIC18F4620-E/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F4620-E/P) RoHS: Compliant Min Qty: 70 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$8.3333 | Buy Now |
DISTI #
579-PIC18F4620-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB 3968 RAM 36 I/O RoHS: Compliant | 157 |
|
$9.3700 | Buy Now |
DISTI #
PIC18F4620-E/P
|
Microchip Technology Inc | 40 pin, 64 KB Enh Flash, 3804 RAM, 36 I/O, Projected EOL: 2034-08-12 RoHS: Compliant pbFree: Yes |
46 Alternates Available |
|
$6.9100 / $8.2800 | Buy Now |
DISTI #
70045708
|
RS | PIC18F4620-E/P,8bit PIC18F Microcontroller,40MHz,64kb Flash,40-Pin PDIP | Microchip Technology Inc. PIC18F4620-E/P RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5600 / $11.2500 | RFQ |
|
Future Electronics | PIC18F Series 64 KB Flash 3.8 KB RAM 25 MHz 8-Bit Microcontroller - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$8.9100 / $9.1300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC18F - 8-Bit - 25MHz - 36 I/O - 64KB (32K x 16) FLASH Program Memory - 1K x 8 EEPROM - 3.8K x 8 RAM - 4.2 to 5.5V Supply -40-PDIP. RoHS: Compliant | 40 Factory Stock |
|
$9.0700 / $10.7200 | Buy Now |
DISTI #
PIC18F4620-E/P
|
TME | IC: PIC microcontroller, 64kB, 40MHz, 4.2÷5.5VDC, THT, DIP40, PIC18 Min Qty: 1 | 0 |
|
$16.5000 / $19.6000 | RFQ |
|
NAC | 64 KB Flash,3968 RAM, 36 I/O - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Tube | 20 |
|
$9.1500 / $11.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F4620-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4620-E/P
Microchip Technology Inc
8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-011, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3968 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.83 mm | |
Speed | 25 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F4620-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4620-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF4620-I/P | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | Microchip Technology Inc | PIC18F4620-E/P vs PIC18LF4620-I/P |
PIC18F4620-I/P | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | Microchip Technology Inc | PIC18F4620-E/P vs PIC18F4620-I/P |
PIC18LF4620-E/P | 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | Microchip Technology Inc | PIC18F4620-E/P vs PIC18LF4620-E/P |