Part Details for PIC18F47Q10-I/MP by Microchip Technology Inc
Overview of PIC18F47Q10-I/MP by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PIC18F47Q10-I/MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8354
|
Newark | Mcu, 8Bit, 64Mhz, Qfn-40, Product Range:-, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:128Kb, No. Of Pins:40Pins, Ic Case/Package:Qfn, No. Of I/O S:36I/O S, Interfaces:Eusart, I2C, Spi, Qualification:- Rohs Compliant: Yes |Microchip PIC18F47Q10-I/MP RoHS: Compliant Min Qty: 438 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
PIC18F47Q10-I/MP-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 40QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
304 In Stock |
|
$1.6100 / $1.9400 | Buy Now |
DISTI #
PIC18F47Q10-I/MP
|
Avnet Americas | MCU 8-Bit PIC18F PIC RISC 128KB Flash 1.8V to 5.5V 40-Pin QFN Tube - Rail/Tube (Alt: PIC18F47Q10-I/MP) RoHS: Compliant Min Qty: 365 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.5222 / $1.7300 | Buy Now |
DISTI #
579-PIC18F47Q10-I/MP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB Flash, 3.6KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 3 |
|
$1.5500 / $1.7300 | Buy Now |
DISTI #
PIC18F47Q10-I/MP
|
Microchip Technology Inc | 128KB Flash, 3.5KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, Projected EOL: 2044-03-27 RoHS: Compliant pbFree: Yes |
63 Alternates Available |
|
$1.2500 / $1.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 365 Package Multiple: 73 | 0 |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 730 Factory Stock |
|
$1.7000 / $2.4700 | Buy Now |
|
NAC | 128KB Flash, 3.6KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 40 QFN 5x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 73 Container: Tube | 584 |
|
$1.7100 / $2.1100 | Buy Now |
DISTI #
PIC18F47Q10-I/MP
|
Avnet Silica | MCU 8-Bit PIC18F PIC RISC 128KB Flash 1.8V to 5.5V 40-Pin QFN Tube (Alt: PIC18F47Q10-I/MP) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC18F47Q10-I/MP
|
EBV Elektronik | MCU 8-Bit PIC18F PIC RISC 128KB Flash 1.8V to 5.5V 40-Pin QFN Tube (Alt: PIC18F47Q10-I/MP) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC18F47Q10-I/MP
PIC18F47Q10-I/MP CAD Models
PIC18F47Q10-I/MP Part Data Attributes
|
PIC18F47Q10-I/MP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F47Q10-I/MP
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 3615 | |
RAM (words) | 3615 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 5.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F47Q10-I/MP
This table gives cross-reference parts and alternative options found for PIC18F47Q10-I/MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F47Q10-I/MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F46Q10T-I/PT | RISC Microcontroller | Microchip Technology Inc | PIC18F47Q10-I/MP vs PIC18F46Q10T-I/PT |
PIC18F46Q10T-E/PT | RISC Microcontroller | Microchip Technology Inc | PIC18F47Q10-I/MP vs PIC18F46Q10T-E/PT |
PIC18F47Q10-E/ML | RISC Microcontroller | Microchip Technology Inc | PIC18F47Q10-I/MP vs PIC18F47Q10-E/ML |
PIC18F46Q10-I/MP | RISC Microcontroller | Microchip Technology Inc | PIC18F47Q10-I/MP vs PIC18F46Q10-I/MP |
PIC18F47Q10-I/PT | RISC Microcontroller | Microchip Technology Inc | PIC18F47Q10-I/MP vs PIC18F47Q10-I/PT |
PIC18F46Q10-E/NHX | RISC Microcontroller | Microchip Technology Inc | PIC18F47Q10-I/MP vs PIC18F46Q10-E/NHX |
PIC18F47Q10-E/P | RISC Microcontroller | Microchip Technology Inc | PIC18F47Q10-I/MP vs PIC18F47Q10-E/P |
PIC18F46Q10T-I/PTVAO | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC18F47Q10-I/MP vs PIC18F46Q10T-I/PTVAO |
PIC18F46Q10-E/ML | RISC Microcontroller | Microchip Technology Inc | PIC18F47Q10-I/MP vs PIC18F46Q10-E/ML |
PIC18F47Q10T-E/PT | RISC Microcontroller | Microchip Technology Inc | PIC18F47Q10-I/MP vs PIC18F47Q10T-E/PT |