PIC18F57Q83-E/6MX
Microchip Technology Inc
Description: RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC48

Overview of PIC18F57Q83-E/6MX by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC18F57Q83-E/6MX by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PIC18F57Q83-E/6MX
Avnet Americas CAN,128KB FLASH,13KB RAM,1KB EE,12-BIT A - Rail/Tube (Alt: PIC18F57Q83-E/6MX) Min Qty: 366 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $2.2500
  • 25 $2.0700
  • 100 $1.8700
$1.8700 / $2.2500 Buy Now
DISTI # 579-PIC18F57Q83E/6MX
Mouser Electronics 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART RoHS: Compliant 0
  • 366 $1.8700
$1.8700 Order Now
DISTI # PIC18F57Q83-E/6MX
Microchip Technology Inc CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART, Projected EOL: 2044-10-28 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.2500
  • 25 $2.0700
  • 100 $1.8700
  • 1,000 $1.7200
  • 5,000 $1.6400
$1.6400 / $2.2500 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 366 Package Multiple: 61 0
  • 366 $1.9900
$1.9900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 92 $2.8600
  • 183 $2.1600
  • 275 $2.0100
  • 366 $1.9700
$1.9700 / $2.8600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 92 $2.8600
  • 183 $2.1600
  • 275 $2.0100
  • 366 $1.9700
$1.9700 / $2.8600 Buy Now

CAD Models for PIC18F57Q83-E/6MX by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F57Q83-E/6MX by Microchip Technology Inc

PIC18F57Q83-E/6MX
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VQFN-48
Reach Compliance Code
compliant
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
YES
CPU Family
PIC18
Clock Frequency-Max
64 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N48
Length
6 mm
Low Power Mode
YES
Number of DMA Channels
8
Number of External Interrupts
3
Number of I/O Lines
44
Number of Serial I/Os
5
Number of Terminals
48
Number of Timers
11
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.24SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
12800
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
0.9 mm
Speed
64 MHz
Supply Current-Max
13.8 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F57Q83-E/6MX
    Microchip Technology Inc
    RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC48
    VS

Alternate Parts for PIC18F57Q83-E/6MX

This table gives cross-reference parts and alternative options found for PIC18F57Q83-E/6MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F57Q83-E/6MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F57Q83T-I/6MX RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC48 Microchip Technology Inc PIC18F57Q83-E/6MX vs PIC18F57Q83T-I/6MX
Part Number Description Manufacturer Compare
PIC18F57Q83T-I/6MX RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC48 Microchip Technology Inc PIC18F57Q83-E/6MX vs PIC18F57Q83T-I/6MX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F57Q83-E/6MX by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F57Q83-E/6MX by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F57Q83-E/6MX would you like to use for your alert(s)?
  • Please alert me when PIC18F57Q83-E/6MX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F57Q83-E/6MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F57Q83-E/6MX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F57Q83-E/6MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F57Q83-E/6MX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F57Q83-E/6MX by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: