Part Details for PIC18F66K90-I/PT by Microchip Technology Inc
Overview of PIC18F66K90-I/PT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F66K90-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R8343
|
Newark | Mcu, 8Bit, Pic18, 64Mhz, Tqfp-64, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp, No. Of I/O S:53I/O S, Ram Memory Size:4Kbrohs Compliant: Yes |Microchip PIC18F66K90-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 | Buy Now |
DISTI #
PIC18F66K90-I/PT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
50 In Stock |
|
$4.2200 / $5.0800 | Buy Now |
DISTI #
PIC18F66K90-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray - Trays (Alt: PIC18F66K90-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.2200 / $5.0800 | Buy Now |
DISTI #
579-PIC18F66K90-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64kB Flash 4kB RAM LCD RoHS: Compliant | 461 |
|
$4.2200 / $4.6600 | Buy Now |
DISTI #
PIC18F66K90-I/PT
|
Microchip Technology Inc | 64kB Flash, 4kB RAM, 1kB EE, nanoWatt XLP, LCD, Projected EOL: 2039-03-25 RoHS: Compliant pbFree: Yes |
6274 Alternates Available |
|
$3.6900 / $5.0800 | Buy Now |
DISTI #
70388746
|
RS | PIC18F66K90-I/PT,8bit PIC Microcontroller,64MHz,1kb,64kb Flash,64-Pin TQFP | Microchip Technology Inc. PIC18F66K90-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9800 / $8.2100 | RFQ |
|
Future Electronics | PIC18F Series 64 KB Flash 4 KB RAM 64 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$4.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 13280 Factory Stock |
|
$4.4200 / $6.4400 | Buy Now |
DISTI #
PIC18F66K90-I/PT
|
TME | IC: PIC microcontroller, 64MHz, 1.8÷5.5VDC, SMD, TQFP64, PIC18 Min Qty: 1 | 0 |
|
$4.4500 / $5.3100 | RFQ |
|
Ameya Holding Limited | PIC18F Series 64 KB Flash 4 KB RAM 64 MHz 8-Bit Microcontroller - TQFP-64 | 6594 |
|
RFQ |
Part Details for PIC18F66K90-I/PT
PIC18F66K90-I/PT CAD Models
PIC18F66K90-I/PT Part Data Attributes:
|
PIC18F66K90-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F66K90-I/PT
Microchip Technology Inc
32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F66K90-I/PT
This table gives cross-reference parts and alternative options found for PIC18F66K90-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F66K90-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F66K90-E/PTVAO | Microcontroller, 32-Bit, FLASH, 64MHz, CMOS, PQFP64 | Microchip Technology Inc | PIC18F66K90-I/PT vs PIC18F66K90-E/PTVAO |
PIC18F66K90T-E/PT | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC18F66K90-I/PT vs PIC18F66K90T-E/PT |
PIC18F66K90T-I/PT | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC18F66K90-I/PT vs PIC18F66K90T-I/PT |
PIC18F66K90-E/PT | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC18F66K90-I/PT vs PIC18F66K90-E/PT |