-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4630
|
Newark | Mcu, 8Bit, 64Mhz, Tqfp-64, Product Range:Pic18 Family Pic18Fxxk40 Series Microcontrollers, Cpu Speed:64Mhz, Program Memory Size:128Kb, Ram Memory Size:3.56Kb, No. Of Pins:64Pins, Mcu Case Style:Tqfp, No. Of I/O S:60I/O S, Embedded Rohs Compliant: Yes |Microchip PIC18F67K40-E/PT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1182 |
|
$2.7700 / $3.3300 | Buy Now |
DISTI #
PIC18F67K40-E/PT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
520 In Stock |
|
$2.6600 / $3.2000 | Buy Now |
DISTI #
PIC18F67K40-E/PT
|
Avnet Americas | MCU 8-Bit PIC18F PIC RISC 128KB Flash 2.3V to 5.5V 64-Pin TQFP Tray - Trays (Alt: PIC18F67K40-E/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.6600 / $3.2000 | Buy Now |
DISTI #
579-PIC18F67K40-E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, SMT, HLT, WWDT, RoHS: Compliant | 426 |
|
$2.6600 / $3.2000 | Buy Now |
DISTI #
PIC18F67K40-E/PT
|
Microchip Technology Inc | 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, SMT, HLT, WWDT,, Projected EOL: 2044-09-09 RoHS: Compliant pbFree: Yes |
1600 Alternates Available |
|
$2.3300 / $3.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$2.8300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant |
480 In Stock 4000 Factory Stock |
|
$2.3800 / $2.9900 | Buy Now |
DISTI #
69891277
|
Verical | MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 20 Package Multiple: 5 Date Code: 2332 | Americas - 480 |
|
$3.2748 / $3.9603 | Buy Now |
DISTI #
PIC18F67K40-E/PT
|
TME | IC: PIC microcontroller, 64MHz, 2.3÷5.5VDC, SMD, TQFP64, PIC18 Min Qty: 1 | 0 |
|
$2.9700 / $3.5400 | RFQ |
|
Ameya Holding Limited | 2080 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F67K40-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F67K40-E/PT
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-09-15 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3V MIN @ 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 60 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 3568 | |
RAM (words) | 3568 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F67K40-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F67K40-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F67K40T-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F67K40-E/PT vs PIC18F67K40T-I/PT |
PIC18LF67K40-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F67K40-E/PT vs PIC18LF67K40-E/PT |
PIC18LF67K40-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F67K40-E/PT vs PIC18LF67K40-I/PT |
PIC18LF67K40T-E/PT | RISC Microcontroller | Microchip Technology Inc | PIC18F67K40-E/PT vs PIC18LF67K40T-E/PT |
PIC18F67K40-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F67K40-E/PT vs PIC18F67K40-I/PT |
PIC18LF67K40T-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F67K40-E/PT vs PIC18LF67K40T-I/PT |