Part Details for PIC18F8520T-I/PT by Microchip Technology Inc
Overview of PIC18F8520T-I/PT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F8520T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H9723
|
Newark | Ic,microcontroller,8-Bit,pic Cpu,cmos,tqfp,80Pin,plastic Rohs Compliant: Yes |Microchip PIC18F8520T-I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.9800 | Buy Now |
DISTI #
PIC18F8520T-I/PTCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 80TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3409 In Stock |
|
$10.3500 | Buy Now |
DISTI #
PIC18F8520T-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 80-Pin TQFP T/R - Tape and Reel (Alt: PIC18F8520T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.6900 / $10.2300 | Buy Now |
DISTI #
579-PIC18F8520T-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 2048 RAM 68I/O RoHS: Compliant | 0 |
|
$10.3500 | Order Now |
DISTI #
PIC18F8520T-I/PT
|
Microchip Technology Inc | MCU CMOS 80LD 40 MHz 32K BYTE FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.8000 / $10.2300 | Buy Now |
DISTI #
70573371
|
RS | 32 KB Flash, 2048 RAM, 68 I/O | Microchip Technology Inc. PIC18F8520T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9500 / $21.1100 | RFQ |
|
Future Electronics | PIC18F Series 32 kB Flash 2 kB RAM 40 MHz 8-Bit Microcontroller - TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$10.3300 | Buy Now |
|
Onlinecomponents.com | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP80 RoHS: Compliant | Alternative Product Available |
|
$10.6000 / $29.8100 | Buy Now |
DISTI #
PIC18F8520T-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 80-Pin TQFP T/R - Tape and Reel (Alt: PIC18F8520T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.6900 / $10.2300 | Buy Now |
DISTI #
PIC18F8520T-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 80-Pin TQFP T/R - Tape and Reel (Alt: PIC18F8520T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.6900 / $10.2300 | Buy Now |
Part Details for PIC18F8520T-I/PT
PIC18F8520T-I/PT CAD Models
PIC18F8520T-I/PT Part Data Attributes
|
PIC18F8520T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F8520T-I/PT
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 68 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 80 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F8520T-I/PT
This table gives cross-reference parts and alternative options found for PIC18F8520T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F8520T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F8520-I/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 | Microchip Technology Inc | PIC18F8520T-I/PT vs PIC18F8520-I/PT |
PIC18F8520T-E/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 | Microchip Technology Inc | PIC18F8520T-I/PT vs PIC18F8520T-E/PT |
PIC18F8520-E/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 | Microchip Technology Inc | PIC18F8520T-I/PT vs PIC18F8520-E/PT |