-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5284
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Tqfp-80, Product Range:Pic18 Family Pic18F86Xx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:64Kb, No. Of Pins:80Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC18F8621-I/PT Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7000 | Buy Now |
DISTI #
PIC18F8621-I/PT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 80TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1259 In Stock |
|
$12.2100 | Buy Now |
DISTI #
PIC18F8621-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 80-Pin TQFP Tray - Trays (Alt: PIC18F8621-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$11.4100 / $12.0300 | Buy Now |
DISTI #
579-PIC18F8621-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB 3840 RAM 68I/O RoHS: Compliant | 1350 |
|
$12.0700 / $12.2100 | Buy Now |
DISTI #
PIC18F8621-I/PT
|
Microchip Technology Inc | MCU CMOS 80LD 40MHZ 64K BYTES FLASH, Projected EOL: 2034-07-18 RoHS: Compliant pbFree: Yes |
952 Alternates Available |
|
$10.3700 / $12.0300 | Buy Now |
DISTI #
70414004
|
RS | MCU 64K Flash 3840 RAM 16x10b ADC TQFP80 | Microchip Technology Inc. PIC18F8621-I/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4600 / $14.6600 | RFQ |
|
Future Electronics | PIC18F Series 64 kB Flash 3.75 kB RAM SMT 8-Bit Microcontroller - TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$12.1900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 80-Pin TQFP Tray RoHS: Compliant |
114 In Stock 1666 Factory Stock |
|
$11.6400 / $14.8200 | Buy Now |
DISTI #
73544900
|
Verical | MCU 8-bit PIC RISC 64KB Flash 5V 80-Pin TQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2339 | Americas - 110 |
|
$16.0419 / $19.0979 | Buy Now |
|
Ameya Holding Limited | PIC18F Series 64 kB Flash 3.75 kB RAM SMT 8-Bit Microcontroller - TQFP-80 | 1547 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F8621-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F8621-I/PT
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of External Interrupts | 4 | |
Number of I/O Lines | 70 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3840 | |
RAM (words) | 3840 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 51 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F8621-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F8621-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F8621-I/PTG | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,80PIN,PLASTIC | Microchip Technology Inc | PIC18F8621-I/PT vs PIC18F8621-I/PTG |
PIC18F8621-I/PTREL | MCU CMOS 80LD 40MHZ 64K BYTES FLASH, -40C to +85C, 80-TQFP, TRAY | Microchip Technology Inc | PIC18F8621-I/PT vs PIC18F8621-I/PTREL |
PIC18F8621T-E/PT | 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 | Microchip Technology Inc | PIC18F8621-I/PT vs PIC18F8621T-E/PT |
PIC18F8621-E/PT | 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 | Microchip Technology Inc | PIC18F8621-I/PT vs PIC18F8621-E/PT |