Microcontrollers and Processors
PIC18LF2520-I/SO
Microchip Technology Inc
Description: 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28

Overview of PIC18LF2520-I/SO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18LF2520-I/SO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 95M4392
Newark 8 Bit Microcontroller, Flash, Pic18Lf2Xxx, 40 Mhz, 32 Kb, 1.5 Kb, 28, Soic Rohs Compliant: Yes |Microchip PIC18LF2520-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 850
  • 1 $6.5000
$6.5000 Buy Now
DISTI # PIC18LF2520-I/SO-ND
DigiKey IC MCU 8BIT 32KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube 325
In Stock
  • 1 $6.2500
$6.2500 Buy Now
DISTI # PIC18LF2520-I/SO
Avnet Americas MCU 8-Bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18LF2520-I/SO) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $5.5556
  • 25 $5.5556
  • 100 $5.5556
$5.5556 Buy Now
DISTI # 579-PIC18LF2520-I/SO
Mouser Electronics 8-bit Microcontrollers - MCU 32KB 1536 RAM 25I/O RoHS: Compliant 2130
  • 1 $6.2500
$6.2500 Buy Now
DISTI # PIC18LF2520-I/SO
Microchip Technology Inc 28 pin, 32 KB Enh Flash, 1536 RAM, 25 I/O, Projected EOL: 2034-09-29 RoHS: Compliant pbFree: Yes 20118
  • 1 $5.5200
  • 25 $5.4100
  • 100 $5.2700
  • 1,000 $4.8600
  • 5,000 $4.6200
$4.6200 / $5.5200 Buy Now
DISTI # 70046930
RS 28-Pin, 32 KB Flash,1536 RAM, 25 I/O, SOIC | Microchip Technology Inc. PIC18LF2520-I/SO RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk 0
  • 108 $12.7500
  • 540 $12.1100
  • 1,080 $11.4800
  • 2,160 $10.8400
$10.8400 / $12.7500 RFQ
Future Electronics PIC18 Series 32 kB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube 12
Tube
  • 1 $5.6900
  • 5 $5.6400
  • 20 $5.5700
  • 40 $5.5300
  • 100 $5.4500
$5.4500 / $5.6900 Buy Now
Onlinecomponents.com MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube RoHS: Compliant 324 In Stock
20250 Factory Stock
  • 27 $6.6600
  • 54 $6.4200
  • 108 $6.3200
  • 270 $6.0600
  • 513 $5.9600
  • 1,026 $5.8800
  • 2,511 $5.7900
$5.7900 / $6.6600 Buy Now
Bristol Electronics   538
RFQ
Bristol Electronics   18
RFQ
Quest Components RISC MICROCONTROLLER, 8-BIT, FLASH, PIC CPU, 40MHZ, CMOS, PDSO28 430
  • 1 $10.3950
  • 157 $5.7173
  • 351 $5.1975
$5.1975 / $10.3950 Buy Now
Quest Components RISC MICROCONTROLLER, 8-BIT, FLASH, PIC CPU, 40MHZ, CMOS, PDSO28 45
  • 1 $11.0400
  • 4 $5.5200
  • 37 $5.1520
$5.1520 / $11.0400 Buy Now
Quest Components RISC MICROCONTROLLER, 8-BIT, FLASH, PIC CPU, 40MHZ, CMOS, PDSO28 10
  • 1 $38.4800
  • 7 $36.5560
$36.5560 / $38.4800 Buy Now
Quest Components RISC MICROCONTROLLER, 8-BIT, FLASH, PIC CPU, 40MHZ, CMOS, PDSO28 3
  • 1 $6.8880
  • 2 $5.7400
$5.7400 / $6.8880 Buy Now
DISTI # PIC18LF2520-ISO
TME IC: PIC microcontroller, 32kB, 40MHz, A/E/USART,MSSP (SPI / I2C) Min Qty: 1 49
  • 1 $7.6800
  • 5 $7.5700
  • 28 $7.2900
  • 98 $7.1200
$7.1200 / $7.6800 Buy Now
NAC 32 KB Flash,1536 RAM, 25 I/O - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube 16200
  • 1 $7.3500
  • 100 $6.6700
  • 500 $6.2500
  • 1,000 $6.1000
$6.1000 / $7.3500 Buy Now
DISTI # PIC18LF2520-I/SO
Avnet Silica (Alt: PIC18LF2520-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC18LF2520-I/SO
EBV Elektronik (Alt: PIC18LF2520-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube RoHS: Compliant 324 In Stock
20250 Factory Stock
  • 27 $6.6600
  • 54 $6.4200
  • 108 $6.3200
  • 270 $6.0600
  • 513 $5.9600
  • 1,026 $5.8800
  • 2,511 $5.7900
$5.7900 / $6.6600 Buy Now
Win Source Electronics IC MCU 8BIT 32KB FLASH 28SOIC / MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube 2320
  • 4 $14.1310
  • 9 $11.5950
  • 14 $11.2320
  • 19 $10.8700
  • 24 $10.5080
  • 32 $9.4210
$9.4210 / $14.1310 Buy Now

CAD Models for PIC18LF2520-I/SO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18LF2520-I/SO by Microchip Technology Inc

PIC18LF2520-I/SO
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES AT 2V MIN SUPPLY @ 4MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
3
Number of I/O Lines
25
Number of Serial I/Os
1
Number of Terminals
28
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
1536
ROM (words)
16384
ROM Programmability
FLASH
Seated Height-Max
2.65 mm
Speed
40 MHz
Supply Current-Max
3.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18LF2520-I/SO
    Microchip Technology Inc
    8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
    VS

Alternate Parts for PIC18LF2520-I/SO

This table gives cross-reference parts and alternative options found for PIC18LF2520-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF2520-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F2520T-I/SOV11 RISC Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PDSO28 Microchip Technology Inc PIC18LF2520-I/SO vs PIC18F2520T-I/SOV11
PIC18LF2520-E/SO IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC Microchip Technology Inc PIC18LF2520-I/SO vs PIC18LF2520-E/SO
PIC18F2520-E/SO 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC18LF2520-I/SO vs PIC18F2520-E/SO
PIC18LF2520T-I/SO 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC18LF2520-I/SO vs PIC18LF2520T-I/SO
PIC18F2520-I/SO 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC18LF2520-I/SO vs PIC18F2520-I/SO
Part Number Description Manufacturer Compare
PIC18F2520T-I/ML 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 Microchip Technology Inc PIC18LF2520-I/SO vs PIC18F2520T-I/ML
PIC18F2520T-I/SOV11 RISC Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PDSO28 Microchip Technology Inc PIC18LF2520-I/SO vs PIC18F2520T-I/SOV11
PIC18LF2520-I/SP 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, SDIP-28 Microchip Technology Inc PIC18LF2520-I/SO vs PIC18LF2520-I/SP
PIC18LF2520T-E/MLVAO RISC Microcontroller, FLASH, 40MHz, CMOS, PQCC28 Microchip Technology Inc PIC18LF2520-I/SO vs PIC18LF2520T-E/MLVAO
PIC18F2520-I/SP 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, SDIP-28 Microchip Technology Inc PIC18LF2520-I/SO vs PIC18F2520-I/SP
PIC18F2520-I/SO 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC18LF2520-I/SO vs PIC18F2520-I/SO
PIC18F2520T-E/ML 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 Microchip Technology Inc PIC18LF2520-I/SO vs PIC18F2520T-E/ML
PIC18F2520-E/SP 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, SDIP-28 Microchip Technology Inc PIC18LF2520-I/SO vs PIC18F2520-E/SP
PIC18F2520-E/ML 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 Microchip Technology Inc PIC18LF2520-I/SO vs PIC18F2520-E/ML
PIC18F2520-E/SO 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC18LF2520-I/SO vs PIC18F2520-E/SO

Related Parts for PIC18LF2520-I/SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18LF2520-I/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18LF2520-I/SO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18LF2520-I/SO would you like to use for your alert(s)?
  • Please alert me when PIC18LF2520-I/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18LF2520-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18LF2520-I/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18LF2520-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18LF2520-I/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18LF2520-I/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: