PIC18LF2525-I/SOVAO
Microchip Technology Inc
Description: Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDSO28

Overview of PIC18LF2525-I/SOVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Healthcare Renewable Energy Automotive Robotics and Drones

Price & Stock for PIC18LF2525-I/SOVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PIC18LF2525-I/SOVAO
Microchip Technology Inc APG STANDARD, Projected EOL: 2034-09-21 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $7.0800
  • 25 $6.9200
  • 100 $6.7400
  • 1,000 $6.2200
  • 5,000 $5.9000
$5.9000 / $7.0800 Buy Now
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for PIC18LF2525-I/SOVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC18LF2525-I/SOVAO by Microchip Technology Inc

PIC18LF2525-I/SOVAO
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
Low Power Mode
YES
Number of External Interrupts
3
Number of I/O Lines
25
Number of Serial I/Os
1
Number of Terminals
28
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
RAM (bytes)
3968
ROM (words)
24576
ROM Programmability
FLASH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
2.65 mm
Speed
40 MHz
Supply Current-Max
25 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18LF2525-I/SOVAO
    Microchip Technology Inc
    Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDSO28
    VS

Alternate Parts for PIC18LF2525-I/SOVAO

This table gives cross-reference parts and alternative options found for PIC18LF2525-I/SOVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF2525-I/SOVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F2525T-I/SO 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC18LF2525-I/SOVAO vs PIC18F2525T-I/SO
PIC18LF2525-E/SO 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC18LF2525-I/SOVAO vs PIC18LF2525-E/SO
PIC18F2525-E/SO 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC18LF2525-I/SOVAO vs PIC18F2525-E/SO
PIC18F2525-I/SO 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC18LF2525-I/SOVAO vs PIC18F2525-I/SO
PIC18F2525T-E/SO 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC18LF2525-I/SOVAO vs PIC18F2525T-E/SO
PIC18F2525T-I/SOC02 RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 8MHz, CMOS Microchip Technology Inc PIC18LF2525-I/SOVAO vs PIC18F2525T-I/SOC02
PIC18LF2525-I/SO 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC18LF2525-I/SOVAO vs PIC18LF2525-I/SO
PIC18LF2525T-I/SOVAO RISC Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDSO28 Microchip Technology Inc PIC18LF2525-I/SOVAO vs PIC18LF2525T-I/SOVAO
PIC18LF2525T-I/SO 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC18LF2525-I/SOVAO vs PIC18LF2525T-I/SO
Part Number Description Manufacturer Compare
PIC18LF2525-I/SO 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC18LF2525-I/SOVAO vs PIC18LF2525-I/SO
PIC18F2525T-I/SOC02 RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 8MHz, CMOS Microchip Technology Inc PIC18LF2525-I/SOVAO vs PIC18F2525T-I/SOC02
PIC18LF2525T-I/SOVAO RISC Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDSO28 Microchip Technology Inc PIC18LF2525-I/SOVAO vs PIC18LF2525T-I/SOVAO
PIC18LF2525-I/SP 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 Microchip Technology Inc PIC18LF2525-I/SOVAO vs PIC18LF2525-I/SP
PIC18F2525-I/SP026 RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 8MHz, CMOS Microchip Technology Inc PIC18LF2525-I/SOVAO vs PIC18F2525-I/SP026
PIC18F2525-E/SP 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 Microchip Technology Inc PIC18LF2525-I/SOVAO vs PIC18F2525-E/SP
PIC18LF2525-E/SO 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC18LF2525-I/SOVAO vs PIC18LF2525-E/SO
PIC18F2525-I/SO 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC18LF2525-I/SOVAO vs PIC18F2525-I/SO
PIC18F2525-E/SO 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC18LF2525-I/SOVAO vs PIC18F2525-E/SO
PIC18LF2525-E/SP 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 Microchip Technology Inc PIC18LF2525-I/SOVAO vs PIC18LF2525-E/SP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18LF2525-I/SOVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18LF2525-I/SOVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18LF2525-I/SOVAO would you like to use for your alert(s)?
  • Please alert me when PIC18LF2525-I/SOVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18LF2525-I/SOVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18LF2525-I/SOVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18LF2525-I/SOVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18LF2525-I/SOVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18LF2525-I/SOVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: