-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5911
|
Newark | Mcu, 8Bit, Pic18, 64Mhz, Ssop-28, Product Range:Pic18 Family Pic18F K8X Series Microcontrollers, Cpu Speed:64Mhz, Program Memory Size:64Kb, Ram Memory Size:4096Byte, No. Of Pins:28Pins, Mcu Case Style:Ssop, No. Of I/O S:25I/O S, Rohs Compliant: Yes |Microchip PIC18LF26K83-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 987 |
|
$2.1800 / $2.6300 | Buy Now |
DISTI #
PIC18LF26K83-I/SS-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
637 In Stock |
|
$2.1000 / $2.5300 | Buy Now |
DISTI #
PIC18LF26K83-I/SS
|
Avnet Americas | MCU 8-Bit PIC18LF PIC RISC 64KB Flash 1.8V to 3.6V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC18LF26K83-I/SS) RoHS: Compliant Min Qty: 282 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1000 / $2.5300 | Buy Now |
DISTI #
PIC18LF26K83-I/SS
|
Avnet Americas | MCU 8-Bit PIC18LF PIC RISC 64KB Flash 1.8V to 3.6V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC18LF26K83-I/SS) RoHS: Compliant Min Qty: 282 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1000 / $2.5300 | Buy Now |
DISTI #
579-PIC18LF26K83ISS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM ADC2 RoHS: Compliant | 277 |
|
$2.1000 / $2.5300 | Buy Now |
DISTI #
PIC18LF26K83-I/SS
|
Microchip Technology Inc | ECAN, 56KB Flash, 4KB RAM, 1K EE, 12-bit ADC2, Vector Interrupts, DMA, Comp,, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2021 Alternates Available |
|
$1.8400 / $2.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 | 0 |
|
$2.2300 | Buy Now |
|
Onlinecomponents.com | 2021 Factory Stock |
|
$1.9200 / $2.3000 | Buy Now | |
DISTI #
PIC18LF26K83-I/SS
|
Avnet Americas | MCU 8-Bit PIC18LF PIC RISC 64KB Flash 1.8V to 3.6V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC18LF26K83-I/SS) RoHS: Compliant Min Qty: 282 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1000 / $2.5300 | Buy Now |
DISTI #
PIC18LF26K83-I/SS
|
Avnet Americas | MCU 8-Bit PIC18LF PIC RISC 64KB Flash 1.8V to 3.6V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC18LF26K83-I/SS) RoHS: Compliant Min Qty: 282 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1000 / $2.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18LF26K83-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF26K83-I/SS
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-08-14 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY FOR 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18LF26K83-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF26K83-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F26K83-E/SS | RISC Microcontroller | Microchip Technology Inc | PIC18LF26K83-I/SS vs PIC18F26K83-E/SS |
PIC18LF26K83T-E/SS | RISC Microcontroller | Microchip Technology Inc | PIC18LF26K83-I/SS vs PIC18LF26K83T-E/SS |
PIC18LF26K83-E/SS | RISC Microcontroller | Microchip Technology Inc | PIC18LF26K83-I/SS vs PIC18LF26K83-E/SS |
PIC18F26K83-E/SSVAO | RISC Microcontroller | Microchip Technology Inc | PIC18LF26K83-I/SS vs PIC18F26K83-E/SSVAO |
PIC18LF26K83T-I/SS | RISC Microcontroller | Microchip Technology Inc | PIC18LF26K83-I/SS vs PIC18LF26K83T-I/SS |
PIC18F26K83T-E/SS | RISC Microcontroller | Microchip Technology Inc | PIC18LF26K83-I/SS vs PIC18F26K83T-E/SS |