Part Details for PIC24EP128MC204-E/MV by Microchip Technology Inc
Overview of PIC24EP128MC204-E/MV by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for PIC24EP128MC204-E/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5300
|
Newark | Mcu, 16Bit, Pic24, 60Mips, Uqfn-48, Product Range:Pic24 Family Pic24Ep Mc Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:128Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Microchip PIC24EP128MC204-E/MV RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 | Buy Now |
DISTI #
PIC24EP128MC204-E/MV-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48UQFN Min Qty: 183 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7000 | Buy Now |
DISTI #
PIC24EP128MC204-E/
|
Avnet Americas | MCU 16-Bit PIC24E PIC RISC 128KB Flash 3.3V 48-Pin UQFN EP Tube - Rail/Tube (Alt: PIC24EP128MC204-E/) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.7000 / $4.4300 | Buy Now |
DISTI #
579-24EP128MC204E/MV
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 Bit MCU, 128KB Fl 16KB RAM, PTG RoHS: Compliant | 0 |
|
$3.7000 | Order Now |
DISTI #
PIC24EP128MC204-E/MV
|
Microchip Technology Inc | 70MIPS, 128KB Flash, 16KB RAM, MCPWM, OpAmps, PTG, 44-pins, up to 125C, Projected EOL: 2039-11-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2300 / $4.4300 | Buy Now |
DISTI #
70541782
|
RS | 16 Bit MCU, 128KB Flash, 16KB RAM, 60 MHz, 44 pin, MCPWM, OpAmps, Comparators | Microchip Technology Inc. PIC24EP128MC204-E/MV RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1100 / $7.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 183 Package Multiple: 61 | 0 |
|
$3.9200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC Automotive, AEC-Q100, PIC 24EP - 16-Bit - 60 MIPs - 35 I/O - 128KB (43K x 24) FLASH - 8K x 16 RAM - 3 to 3.6V - 48-UQFN (6x6). RoHS: Compliant | 0 |
|
$3.8500 / $5.6100 | Buy Now |
|
NAC | 16 Bit MCU, 128KB Flash, 16KB RAM, 60 MHz, 44 pin, MCPWM, OpAmps, Comparators, PTG - Package: 48 UQFN 6x6x0.5mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$3.8200 / $4.6000 | Buy Now |
|
Master Electronics | Microcontroller - PIC Automotive, AEC-Q100, PIC 24EP - 16-Bit - 60 MIPs - 35 I/O - 128KB (43K x 24) FLASH - 8K x 16 RAM - 3 to 3.6V - 48-UQFN (6x6). RoHS: Compliant | 0 |
|
$3.8500 / $5.6100 | Buy Now |
Part Details for PIC24EP128MC204-E/MV
PIC24EP128MC204-E/MV CAD Models
PIC24EP128MC204-E/MV Part Data Attributes
|
PIC24EP128MC204-E/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP128MC204-E/MV
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ALSO WORK AS 10-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM Programmability | FLASH | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24EP128MC204-E/MV
This table gives cross-reference parts and alternative options found for PIC24EP128MC204-E/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP128MC204-E/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP128MC204-H/MV | Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQCC48 | Microchip Technology Inc | PIC24EP128MC204-E/MV vs PIC24EP128MC204-H/MV |
PIC24EP128MC204T-E/MV | MICROCONTROLLER | Microchip Technology Inc | PIC24EP128MC204-E/MV vs PIC24EP128MC204T-E/MV |
PIC24EP128MC204-I/MV | MICROCONTROLLER | Microchip Technology Inc | PIC24EP128MC204-E/MV vs PIC24EP128MC204-I/MV |