-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9457
|
Newark | Mcu, 16Bit, 70Mips, Tqfp, Product Range:Pic24 Family Pic24Ep Gp Series Microcontrollers, Architecture:Pic24, No. Of Bits:16Bit, Cpu Speed:70Mips, Program Memory Size:32Kb, Ram Memory Size:4Kb, No. Of Pins:44Pins, Mcu Case Style:Tqfp, rohs Compliant: Yes |Microchip PIC24EP32GP204-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 247 |
|
$2.1500 / $2.5800 | Buy Now |
DISTI #
PIC24EP32GP204-I/PT-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
311 In Stock |
|
$2.0700 / $2.4800 | Buy Now |
DISTI #
PIC24EP32GP204-I/P
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray - Trays (Alt: PIC24EP32GP204-I/P) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.0778 / $2.4800 | Buy Now |
DISTI #
579-PC24EP32GP204IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 44Pin RoHS: Compliant | 329 |
|
$2.0700 / $2.4800 | Buy Now |
DISTI #
PIC24EP32GP204-I/PT
|
Microchip Technology Inc | 70MIPS, 32KB Flash, 4KB RAM, OpAmps, PTG, 44-pins, Projected EOL: 2039-09-28 RoHS: Compliant pbFree: Yes | 68160 |
|
$1.8000 / $2.4800 | Buy Now |
DISTI #
70541872
|
RS | 16 Bit MCU, 32KB Flash, 4KB RAM, 60 MHz, 44 pin, OpAmps, Comparators, PTG | Microchip Technology Inc. PIC24EP32GP204-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4500 / $4.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray RoHS: Compliant | 68160 Factory Stock |
|
$1.8900 / $2.4100 | Buy Now |
|
NAC | 16 Bit MCU, 32KB Flash, 4KB RAM, 70 MHz, 44 pin, OpAmps, Comparators, PTG - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 54560 |
|
$2.3400 / $2.8800 | Buy Now |
DISTI #
PIC24EP32GP204-I/PT
|
Avnet Silica | MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray (Alt: PIC24EP32GP204-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24EP32GP204-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP32GP204-I/PT
Microchip Technology Inc
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO WORK AS 10-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 70 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24EP32GP204-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP32GP204-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP512GP204T-I/ML | MICROCONTROLLER | Microchip Technology Inc | PIC24EP32GP204-I/PT vs PIC24EP512GP204T-I/ML |
DSPIC33EP32GP504T-H/ML | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC44 | Microchip Technology Inc | PIC24EP32GP204-I/PT vs DSPIC33EP32GP504T-H/ML |
DSPIC33EP32MC502-I/SP | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDIP28, 1.365 X 0.240 INCH, 0.120 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28 | Microchip Technology Inc | PIC24EP32GP204-I/PT vs DSPIC33EP32MC502-I/SP |
DSPIC33EP16GS502-I/MX | MICROCONTROLLER | Microchip Technology Inc | PIC24EP32GP204-I/PT vs DSPIC33EP16GS502-I/MX |
DSPIC33EP32GP502-E/SS | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC24EP32GP204-I/PT vs DSPIC33EP32GP502-E/SS |
DSPIC33EP32GS502-I/SO | MICROCONTROLLER | Microchip Technology Inc | PIC24EP32GP204-I/PT vs DSPIC33EP32GS502-I/SO |
DSPIC33EP16GS505-I/Y8 | Microcontroller | Microchip Technology Inc | PIC24EP32GP204-I/PT vs DSPIC33EP16GS505-I/Y8 |
DSPIC33EP32GS502-I/MX | MICROCONTROLLER | Microchip Technology Inc | PIC24EP32GP204-I/PT vs DSPIC33EP32GS502-I/MX |
DSPIC33EP16GS202-E/MM | MICROCONTROLLER | Microchip Technology Inc | PIC24EP32GP204-I/PT vs DSPIC33EP16GS202-E/MM |
DSPIC33EP32GP502-I/SS | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC24EP32GP204-I/PT vs DSPIC33EP32GP502-I/SS |