Part Details for PIC24EP512GP806T-I/MR by Microchip Technology Inc
Overview of PIC24EP512GP806T-I/MR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24EP512GP806T-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1309
|
Newark | Mcu, 16Bit, 70Mhz, Qfn-64, Product Range:Pic24 Family Pic24Ep Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24EP512GP806T-I/MR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.7400 | Buy Now |
DISTI #
PIC24EP512GP806T-I/MR-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 64VQFN Min Qty: 3300 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4800 | Buy Now |
DISTI #
PIC24EP512GP806T-I
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 586KB Flash 3.3V 64-Pin QFN EP T/R - Tape and Reel (Alt: PIC24EP512GP806T-I) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$8.4800 / $10.2200 | Buy Now |
DISTI #
579-24EP512GP806TIMR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 512KB FL 53248Bytes RAM GP RoHS: Compliant | 0 |
|
$8.4800 | Order Now |
DISTI #
PIC24EP512GP806T-I/MR
|
Microchip Technology Inc | 16 Bit MCU, 536KB Flash, 52KB RAM, 60 MHz, 64 Pin, 2 CAN, DCI, 3 Comp, RTCC, PMP, Projected EOL: 2039-11-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.4200 / $10.2200 | Buy Now |
DISTI #
70541936
|
RS | 512KB, Flash, 53248Bytes RAM, GP Peripherals | Microchip Technology Inc. PIC24EP512GP806T-I/MR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1300 / $16.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$9.0300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24EP - 16-Bit - 70 MIPs - 53 I/O - 512KB (170K x 24) FLASH - 24K x 16 RAM - A/D 24x10/12b - 3 to 3.6V - 64-VQFN (9x9) - T&R. RoHS: Compliant | 0 |
|
$8.2600 / $24.2500 | Buy Now |
|
NAC | 512KB, Flash, 53248Bytes RAM, GP Peripherals - Package: 64 QFN 9x9x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$8.8000 / $10.6200 | Buy Now |
DISTI #
PIC24EP512GP806T-I/MR
|
Avnet Silica | MCU 16-bit PIC24 PIC RISC 586KB Flash 3.3V 64-Pin QFN EP T/R (Alt: PIC24EP512GP806T-I/MR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC24EP512GP806T-I/MR
PIC24EP512GP806T-I/MR CAD Models
PIC24EP512GP806T-I/MR Part Data Attributes:
|
PIC24EP512GP806T-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP512GP806T-I/MR
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 15 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 53248 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for PIC24EP512GP806T-I/MR
This table gives cross-reference parts and alternative options found for PIC24EP512GP806T-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP512GP806T-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP512GP806-I/MR | MICROCONTROLLER | Microchip Technology Inc | PIC24EP512GP806T-I/MR vs PIC24EP512GP806-I/MR |
PIC24EP512GP806-E/MR | MICROCONTROLLER | Microchip Technology Inc | PIC24EP512GP806T-I/MR vs PIC24EP512GP806-E/MR |