Part Details for PIC24EP512GU810-E/BG by Microchip Technology Inc
Overview of PIC24EP512GU810-E/BG by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24EP512GU810-E/BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8619
|
Newark | Mcu, 16Bit, 70Mhz, Tfbga-121, Product Range:Pic24 Family Pic24Ep Gu Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:512Kb, No. Of Pins:121Pins Rohs Compliant: Yes |Microchip PIC24EP512GU810-E/BG Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0500 | Buy Now |
DISTI #
PIC24EP512GU810-E/BG-ND
|
DigiKey | IC MCU 16BIT 512KB FLSH 121TFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.7200 / $12.9100 | Buy Now |
DISTI #
PIC24EP512GU810-E/
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 536KB Flash 3.3V 121-Pin TF-BGA Tray - Trays (Alt: PIC24EP512GU810-E/) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$10.7200 / $12.9100 | Buy Now |
DISTI #
579-PIC24EP512810EBG
|
Mouser Electronics | 16-bit Microcontrollers - MCU 100P 512KB 52KB RAM 60 MHz USB RoHS: Compliant | 0 |
|
$10.7200 | Order Now |
DISTI #
PIC24EP512GU810-E/BG
|
Microchip Technology Inc | 16-Bit MCU 121LD 512KB Flash, DMA, 60 MIPS, nanoWatt, Projected EOL: 2039-09-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.3800 / $12.9100 | Buy Now |
DISTI #
70047943
|
RS | 100-Pins, 512KB Flash, 52KB RAM, 60 MHz, USB, 2XCAN, 15 DMA, XBGA-121 10X10X1.20 | Microchip Technology Inc. PIC24EP512GU810-E/BG RoHS: Not Compliant Min Qty: 184 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8200 / $20.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 184 Package Multiple: 184 | 0 |
|
$11.4000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC Automotive, AEC-Q100, PIC 24EP - 16-Bit - 60 MIPs - 83 I/O - 512KB (170Kx24) FLASH - 24Kx16 RAM - 3 to 3.6V - 121-TFBGA (10x10). RoHS: Compliant | 0 |
|
$10.2000 / $21.3700 | Buy Now |
|
NAC | 100 PINS, 512KB Flash, 52KB RAM, 60 MHz, USB, 2xCAN, 15 DMA - Package: 121 TFBGA 10x10x1.20mm TRAY RoHS: Compliant Min Qty: 184 Package Multiple: 184 Container: Tray | 0 |
|
$11.1200 / $13.4100 | Buy Now |
DISTI #
PIC24EP512GU810-E/BG
|
Avnet Silica | MCU 16-Bit PIC24 PIC RISC 536KB Flash 3.3V 121-Pin TF-BGA Tray (Alt: PIC24EP512GU810-E/BG) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC24EP512GU810-E/BG
PIC24EP512GU810-E/BG CAD Models
PIC24EP512GU810-E/BG Part Data Attributes:
|
PIC24EP512GU810-E/BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP512GU810-E/BG
Microchip Technology Inc
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, TPBGA-121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TPBGA-121 | |
Pin Count | 121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 15 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 121 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 53248 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for PIC24EP512GU810-E/BG
This table gives cross-reference parts and alternative options found for PIC24EP512GU810-E/BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP512GU810-E/BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP512GU810T-I/BG | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, TPBGA-121 | Microchip Technology Inc | PIC24EP512GU810-E/BG vs PIC24EP512GU810T-I/BG |
PIC24EP512GU810T-E/BG | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, TPBGA-121 | Microchip Technology Inc | PIC24EP512GU810-E/BG vs PIC24EP512GU810T-E/BG |