There are no models available for this part yet.
Overview of PIC24EP64MC202T-I/SS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PIC24EP64MC202T-I/SS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51T0802
|
Newark | Mcu, Pic24, 16Bit, 70Mips, Ssop-28, Product Range:Pic24 Family Pic24Ep Mc Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins, Qualification:-Rohs Compliant: Yes |Microchip PIC24EP64MC202T-I/SS RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6600 | Buy Now | |
DISTI #
PIC24EP64MC202T-I/SS-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28SSOP Min Qty: 2100 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5800 | Buy Now | |
DISTI #
PIC24EP64MC202T-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 28-Pin SSOP T/R - Tape and Reel (Alt: PIC24EP64MC202T-I/) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.5800 / $3.0900 | Buy Now | |
DISTI #
579-P24EP64MC202TISS
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU 64KB Fl 8KB R 60MHz RoHS: Compliant | 0 |
|
$2.5800 | Order Now | |
DISTI #
PIC24EP64MC202T-I/SS
|
Microchip Technology Inc | 70MIPS, 64KB Flash, 8KB RAM, MCPWM, OpAmps, PTG, 28-pins, Projected EOL: 2039-11-08 RoHS: Compliant pbFree: Yes |
2100 Alternates Available |
|
$2.2600 / $3.0900 | Buy Now | |
DISTI #
70542013
|
RS | 16 Bit MCU, 64KB Flash, 8KB RAM, 60 MHz, MCPWM, QEI, 3 OpAmp, 4 Comp, PTG | Microchip Technology Inc. PIC24EP64MC202T-I/SS RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2700 / $5.0200 | RFQ | |
Future Electronics | 70MIPS, 64KB Flash, 8KB RAM, MCPWM, OpAmps, PTG, 28SSOP-pins RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$2.6100 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC 24EP - 16-Bit - 70 MIPs - 21 I/O - 64KB (22K x 24) FLASH - 4K x 16 RAM - A/D 6x10b/12b - 3 to 3.6V - 28-SSOP - T&R. RoHS: Compliant | 2100 Factory Stock |
|
$2.4500 / $6.7000 | Buy Now | ||
NAC | 16 Bit MCU, 64KB Flash, 8KB RAM, 60 MHz, MCPWM,QEI, 3 OpAmp, 4 Comp, PTG - Package: 28 SSOP .209in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2100 | 4200 |
|
$2.6700 / $3.2200 | Buy Now | ||
Master Electronics | Microcontroller - PIC 24EP - 16-Bit - 70 MIPs - 21 I/O - 64KB (22K x 24) FLASH - 4K x 16 RAM - A/D 6x10b/12b - 3 to 3.6V - 28-SSOP - T&R. RoHS: Compliant | 2100 Factory Stock |
|
$2.4500 / $6.7000 | Buy Now |
CAD Models for PIC24EP64MC202T-I/SS by Microchip Technology Inc
Part Data Attributes for PIC24EP64MC202T-I/SS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SSOP
|
Package Description
|
10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ALSO WORK AS 10-BIT ADC
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
CPU Family
|
PIC24
|
Clock Frequency-Max
|
60 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
10.2 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
21
|
Number of Terminals
|
28
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
8192
|
RAM (words)
|
8192
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2 mm
|
Speed
|
70 MHz
|
Supply Current-Max
|
60 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC24EP64MC202T-I/SS
This table gives cross-reference parts and alternative options found for PIC24EP64MC202T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP64MC202T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP64MC202-I/SO | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC24EP64MC202T-I/SS vs PIC24EP64MC202-I/SO |
PIC24EP64MC202-I/MM | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24EP64MC202T-I/SS vs PIC24EP64MC202-I/MM |
PIC24EP64MC202T-I/SO | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC24EP64MC202T-I/SS vs PIC24EP64MC202T-I/SO |
PIC24EP64MC202-I/SP | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDIP28, 1.365 X 0.240 INCH, 0.120 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28 | Microchip Technology Inc | PIC24EP64MC202T-I/SS vs PIC24EP64MC202-I/SP |
PIC24EP64MC202T-I/MM | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24EP64MC202T-I/SS vs PIC24EP64MC202T-I/MM |