Part Details for PIC24F08KL301T-I/SS by Microchip Technology Inc
Overview of PIC24F08KL301T-I/SS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24F08KL301T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T1103
|
Newark | Mcu, 16Bit, 32Mhz, Ssop-20, Product Range:Pic24 Family Pic24F Kl Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:8Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop Rohs Compliant: Yes |Microchip PIC24F08KL301T-I/SS RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 | Buy Now |
DISTI #
PIC24F08KL301T-I/SS-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 20SSOP Min Qty: 1600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5900 | Buy Now |
DISTI #
PIC24F08KL301T-I/S
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 8KB Flash 2.5V/3.3V 20-Pin SSOP T/R - Tape and Reel (Alt: PIC24F08KL301T-I/S) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.5900 / $1.9200 | Buy Now |
DISTI #
579-PIC24F08K301TISS
|
Mouser Electronics | 16-bit Microcontrollers - MCU 8KB FLASH 1KB RAM 512B 3V 10-BIT ADC RoHS: Compliant | 0 |
|
$1.5900 | Order Now |
DISTI #
PIC24F08KL301T-I/SS
|
Microchip Technology Inc | 8KB Flash, 512 Bytes RAM, 256 Bytes EEPROM, 16 MIPS, nanoWatt XLP, 2 MSSP, Projected EOL: 2039-12-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3800 / $1.9200 | Buy Now |
DISTI #
70542071
|
RS | PIC24FCore,8KBFlash,1KBRAM,256BEEPROM,3V, Comparators, CCP, ECCP, MSSP, UART, nanoWatt | Microchip Technology Inc. PIC24F08KL301T-I/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6900 / $3.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.6700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 18 I/O - 8KB (2.75K x 24) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 1.8 to 3.6V - 20-SSOP - T&R. RoHS: Compliant | 0 |
|
$1.5400 / $3.2200 | Buy Now |
|
NAC | PIC24F Core, 8KB Flash, 1KB RAM, 256B EEPROM, 3V, Comparators, CCP, ECCP, MSSP, UART, nanoWatt XLP - Package: 20 SSOP .209in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.6600 / $2.0500 | Buy Now |
DISTI #
PIC24F08KL301T-I/SS
|
Avnet Silica | MCU 16-bit PIC24 PIC RISC 8KB Flash 2.5V/3.3V 20-Pin SSOP T/R (Alt: PIC24F08KL301T-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC24F08KL301T-I/SS
PIC24F08KL301T-I/SS CAD Models
PIC24F08KL301T-I/SS Part Data Attributes
|
PIC24F08KL301T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F08KL301T-I/SS
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Has ADC | NO | |
Additional Feature | OPERATES 1.8V AT 8MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 2730 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F08KL301T-I/SS
This table gives cross-reference parts and alternative options found for PIC24F08KL301T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F08KL301T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F08KL301-E/SS | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL301T-I/SS vs PIC24F08KL301-E/SS |
PIC24F08KL301T-E/SS | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL301T-I/SS vs PIC24F08KL301T-E/SS |
PIC24F08KL301-I/SS | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC24F08KL301T-I/SS vs PIC24F08KL301-I/SS |