There are no models available for this part yet.
Overview of PIC24F08KL302-I/SS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Price & Stock for PIC24F08KL302-I/SS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PIC24F08KL302-I/SS-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 28SSOP Min Qty: 423 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6300 | Buy Now | |
DISTI #
PIC24F08KL302-I/SS
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC24F08KL302-I/SS) RoHS: Compliant Min Qty: 376 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6300 / $1.9600 | Buy Now | |
DISTI #
579-PIC24F08KL302ISS
|
Mouser Electronics | 16-bit Microcontrollers - MCU 8KB FLASH 1KB RAM 512B 3V 10-BIT ADC RoHS: Compliant | 147 |
|
$1.6300 / $1.9600 | Buy Now | |
DISTI #
PIC24F08KL302-I/SS
|
Microchip Technology Inc | 8KB Flash, 512 Bytes RAM, 256 Bytes EEPROM, 16 MIPS, nanoWatt XLP, 2 MSSP, Projected EOL: 2039-12-12 RoHS: Compliant pbFree: Yes |
1066 Alternates Available |
|
$1.4200 / $1.9600 | Buy Now | |
DISTI #
70388813
|
RS | PIC24F08KL302-I/SS,16bit PIC Microcontroller,32MHz,8kb,256 B Flash,28-Pin SSOP | Microchip Technology Inc. PIC24F08KL302-I/SS RoHS: Not Compliant Min Qty: 423 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ | |
Future Electronics | PIC24F Series 8 kB Flash 1 kB RAM 3 V 16-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 517 Package Multiple: 47 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.6400 / $1.7700 | Buy Now | ||
Onlinecomponents.com | Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 8Kb Flash - 1024 bytes Data - 256 bytes EEPROM - 28-lead SSOP - -40°C to +85°C RoHS: Compliant | 1034 Factory Stock |
|
$1.7200 / $2.5100 | Buy Now | ||
NAC | PIC24F Core, 8KB Flash, 1KB RAM, 256B EEPROM, 3V, Comparators, CCP, ECCP, MSSP, UART, nanoWatt XLP - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 846 |
|
$1.7200 / $2.1200 | Buy Now | ||
DISTI #
PIC24F08KL302-I/SS
|
Avnet Silica | MCU 16-bit PIC24 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin SSOP Tube (Alt: PIC24F08KL302-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 8 Weeks, 0 Days | Silica - 329 |
|
Buy Now | ||
Master Electronics | Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 8Kb Flash - 1024 bytes Data - 256 bytes EEPROM - 28-lead SSOP - -40°C to +85°C RoHS: Compliant | 1034 Factory Stock |
|
$1.7200 / $2.5100 | Buy Now |
CAD Models for PIC24F08KL302-I/SS by Microchip Technology Inc
Part Data Attributes for PIC24F08KL302-I/SS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SSOP
|
Package Description
|
5.30 MM, LEAD FREE, PLASTIC, SSOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
NO
|
Additional Feature
|
OPERATES 1.8V AT 8MHZ
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
PIC24
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
10.2 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
24
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
28
|
Number of Timers
|
6
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
1024
|
ROM (words)
|
2730
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
2 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
18 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC24F08KL302-I/SS
This table gives cross-reference parts and alternative options found for PIC24F08KL302-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F08KL302-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F08KL302T-I/SS | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC24F08KL302-I/SS vs PIC24F08KL302T-I/SS |
PIC24F08KL302-E/SS | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL302-I/SS vs PIC24F08KL302-E/SS |