Part Details for PIC24F08KM102-I/SP by Microchip Technology Inc
Overview of PIC24F08KM102-I/SP by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Healthcare
Automotive
Price & Stock for PIC24F08KM102-I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W7515
|
Newark | Mcu, 16Bit, 32Mhz, Spdip-28, Product Range:Pic24 Family Pic24F Km Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:8Kb, No. Of Pins:28Pins, Ic Case/Package:Spdip Rohs Compliant: Yes |Microchip PIC24F08KM102-I/SP Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 | Buy Now |
DISTI #
PIC24F08KM102-I/SP-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 28SPDIP Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC24F08KM102-I/SP
|
Avnet Americas | 16 BIT MCU, 8 KB FLASH, 1 KB RAM, 512B EEPROM, MCCP/SCCP, 12 - Rail/Tube (Alt: PIC24F08KM102-I/SP) RoHS: Compliant Min Qty: 210 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | |
DISTI #
579-PIC24F08KM102ISP
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU,8KB 1KBRAM 12bADC CompCLC RoHS: Compliant | 0 |
|
$4.3600 | Order Now |
DISTI #
70542117
|
RS | 16 Bit MCU, 8 KB Flash, 1 KB RAM, 512B EEPROM, MCCP/SCCP, 12-bit ADC, Comparator | Microchip Technology Inc. PIC24F08KM102-I/SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5200 / $8.8500 | RFQ |
DISTI #
PIC24F08KM102-I/SP
|
Avnet Americas | 16 BIT MCU, 8 KB FLASH, 1 KB RAM, 512B EEPROM, MCCP/SCCP, 12 - Rail/Tube (Alt: PIC24F08KM102-I/SP) RoHS: Compliant Min Qty: 210 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | |
DISTI #
24F08KM102-I/SP
|
TME | IC: PIC microcontroller, 8kB, 32MHz, I2C,IrDA,PWM,SPI, 1.8÷3.6VDC Min Qty: 1 | 0 |
|
$3.0600 / $3.6500 | RFQ |
DISTI #
PIC24F08KM102-I/SP
|
Avnet Americas | 16 BIT MCU, 8 KB FLASH, 1 KB RAM, 512B EEPROM, MCCP/SCCP, 12 - Rail/Tube (Alt: PIC24F08KM102-I/SP) RoHS: Compliant Min Qty: 210 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | |
|
NAC | 16 Bit MCU, 8 KB Flash, 1 KB RAM, 512B EEPROM, MCCP/SCCP, 12-bit ADC, Comparator, CLC - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | |
DISTI #
3635175
|
Farnell | MCU, 16BIT, 32MHZ, SPDIP-28 RoHS: Compliant Min Qty: 240 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$3.3124 | Buy Now |
Part Details for PIC24F08KM102-I/SP
PIC24F08KM102-I/SP CAD Models
PIC24F08KM102-I/SP Part Data Attributes
|
PIC24F08KM102-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F08KM102-I/SP
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SPDIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT OPERATES MIN AT 1.8V@8 MHz | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.572 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |