-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32KB FLASH, 2KB RAM, 512B EEPROM, 16 MIPS, 12-BIT ADC, CTMU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC24F32KA301-E/SO-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 20SOIC Min Qty: 190 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5800 | Buy Now |
DISTI #
PIC24F32KA301-E/SO
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 20-Pin SOIC W Tube - Rail/Tube (Alt: PIC24F32KA301-E/SO) RoHS: Not Compliant Min Qty: 190 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.5800 / $4.3200 | Buy Now |
DISTI #
579-PIC24F32KA301ESO
|
Mouser Electronics | 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16MIPS 12b ADC CTMU RoHS: Compliant | 131 |
|
$3.5800 / $4.3200 | Buy Now |
DISTI #
PIC24F32KA301-E/SO
|
Microchip Technology Inc | 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 3V XLP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.1300 / $4.3200 | Buy Now |
DISTI #
70542215
|
RS | 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, XLP | Microchip Technology Inc. PIC24F32KA301-E/SO RoHS: Not Compliant Min Qty: 190 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9400 / $6.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 38 | 0 |
|
$3.8200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 18 I/O - 32KB (11K x 24) FLASH - 512 x 8 EEPROM - 2K x 8 RAM - 1.8 to 3.6V - 20-SOIC. RoHS: Compliant | 0 |
|
$3.7500 / $5.4200 | Buy Now |
DISTI #
PIC24F32KA301-E/SO
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 20-Pin SOIC W Tube - Rail/Tube (Alt: PIC24F32KA301-E/SO) RoHS: Not Compliant Min Qty: 190 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.5800 / $4.3200 | Buy Now |
DISTI #
24F32KA301-E/SO
|
TME | IC: PIC microcontroller, 32kB, 32MHz, 1.8÷3.6VDC, SMD, SO20, PIC24 Min Qty: 1 | 0 |
|
$3.7900 / $4.5200 | RFQ |
DISTI #
PIC24F32KA301-E/SO
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 20-Pin SOIC W Tube - Rail/Tube (Alt: PIC24F32KA301-E/SO) RoHS: Not Compliant Min Qty: 190 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.5800 / $4.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24F32KA301-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F32KA301-E/SO
Microchip Technology Inc
32KB FLASH, 2KB RAM, 512B EEPROM, 16 MIPS, 12-BIT ADC, CTMU
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 20 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24F32KA301-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F32KA301-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F32KA301T-I/SO | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC24F32KA301-E/SO vs PIC24F32KA301T-I/SO |
PIC24F32KA301-I/SO | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC24F32KA301-E/SO vs PIC24F32KA301-I/SO |