-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 16BIT 1MB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1502
|
Newark | Mcu, 16Bit, Pic24Fj, 32Mhz, Tqfp-64, Product Range:Pic24 Family Pic24Fj Gb Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:1Mb, No. Of Pins:64Pins, Qualification:-Rohs Compliant: Yes |Microchip PIC24FJ1024GB606-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 163 |
|
$4.9700 / $5.9900 | Buy Now |
DISTI #
72Y5789
|
Newark | Mcu, 16Bit, Pic24Fj, 32Mhz, Tqfp-64, Product Range:Pic24 Family Pic24Fj Gb Series Microcontrollers, Architecture:Pic24, No. Of Bits:16Bit, Cpu Speed:32Mhz, Program Memory Size:1Mb, Ram Memory Size:32Kb, No. Of Pins:64Pins, Mcu Case Rohs Compliant: Yes |Microchip PIC24FJ1024GB606-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 / $5.8800 | Buy Now |
DISTI #
PIC24FJ1024GB606-I/PT-ND
|
DigiKey | IC MCU 16BIT 1MB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2681 In Stock |
|
$4.7800 / $5.7600 | Buy Now |
DISTI #
72Y1502
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 1MB Flash 2V to 3.6V 64-Pin TQFP Tray - Bulk (Alt: 72Y1502) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 163 Partner Stock |
|
$4.9700 / $5.9900 | Buy Now |
DISTI #
PIC24FJ1024GB606-I
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 1MB Flash 2V to 3.6V 64-Pin TQFP Tray - Trays (Alt: PIC24FJ1024GB606-I) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.7800 / $5.7600 | Buy Now |
DISTI #
579-24FJ1024GB606IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM RoHS: Compliant | 621 |
|
$4.7800 / $5.7600 | Buy Now |
DISTI #
PIC24FJ1024GB606-I/PT
|
Microchip Technology Inc | 16-bit PIC24F at 16MIPS, 1024KB Flash, 32KB RAM, 64 pin, IC OC CTMU CLC USB-OTG, Projected EOL: 2039-11-02 RoHS: Compliant pbFree: Yes | 47516 |
|
$4.2000 / $5.7600 | Buy Now |
|
Future Electronics | 16-BIT, 16 MIPS, 1024KB FLASH, 32KB RAM, DUAL PARTITION FLASH, USB-OTG RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 25Bulk |
|
$4.7600 / $5.5500 | Buy Now |
|
Future Electronics | 16-BIT, 16 MIPS, 1024KB FLASH, 32KB RAM, DUAL PARTITION FLASH, USB-OTG RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 160 Container: Tray | 2Tray |
|
$4.4300 | Buy Now |
|
Onlinecomponents.com | 16-Bit Microcontrollers - 1MB Dual Partition Flash - Live Update Capable - 64-lead TQFP - -40°C to +85°C - USB on-the-go |
2080 In Stock 47360 Factory Stock |
|
$4.5500 / $5.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ1024GB606-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ1024GB606-I/PT
Microchip Technology Inc
IC MCU 16BIT 1MB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 4 Days | |
Date Of Intro | 2016-12-12 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ1024GB606-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ1024GB606-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ1024GB606-E/PT | Microcontroller | Microchip Technology Inc | PIC24FJ1024GB606-I/PT vs PIC24FJ1024GB606-E/PT |