-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2255
|
Newark | Tqfp 16-Bit, 16 Mips, 128Kb Flash, 16Kb Ram, 85 I/O, Nanowatt Rohs Compliant: Yes |Microchip PIC24FJ128GA110-I/PT Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3800 / $6.4200 | Buy Now |
DISTI #
11N5807
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24Fj, 32 Mhz, 128 Kb, 16 Kb, 100, Tqfp Rohs Compliant: Yes |Microchip PIC24FJ128GA110-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1600 / $7.3900 | Buy Now |
DISTI #
PIC24FJ128GA110-I/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 100TQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
23 In Stock |
|
$5.9200 / $7.1100 | Buy Now |
DISTI #
PIC24FJ128GA110-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24FJ128GA110-I/) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.9200 / $7.1100 | Buy Now |
DISTI #
579-PIC24128GA110IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B 16 MIPS 128KB RAM 85 I/O RoHS: Compliant | 550 |
|
$5.9200 / $7.1100 | Buy Now |
DISTI #
PIC24FJ128GA110-I/PT
|
Microchip Technology Inc | 100 PIN, 128KB FLASH, 16KB RAM, 16 BIT CORE, GENERAL PURPOSE DEVICE, Projected EOL: 2034-02-25 RoHS: Compliant pbFree: Yes |
610 Alternates Available |
|
$5.1700 / $7.1100 | Buy Now |
DISTI #
70046601
|
RS | TQFP-100 12x12x1mm Tray, 16-Bit, 16 MIPS, 128KB Flash, 16Kb RAM, 85 I/O, nanoWat | Microchip Technology Inc. PIC24FJ128GA110-I/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2400 / $8.5100 | RFQ |
|
Future Electronics | PIC24F Series 16 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 238 Package Multiple: 119 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$6.2800 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 100-Pin TQFP Tray RoHS: Compliant | 714 Factory Stock |
|
$5.4100 / $6.8900 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 16-BIT, FLASH, PIC24 CPU, 32MHZ, CMOS, PQFP100 | 350 |
|
$9.6000 / $13.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ128GA110-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GA110-I/PT
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP100,.55SQ,16 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ128GA110-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GA110-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GB110T-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Microchip Technology Inc | PIC24FJ128GA110-I/PT vs PIC24FJ128GB110T-I/PT |
PIC24FJ128GA110-I/PF | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Microchip Technology Inc | PIC24FJ128GA110-I/PT vs PIC24FJ128GA110-I/PF |
PIC24FJ128GA110T-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Microchip Technology Inc | PIC24FJ128GA110-I/PT vs PIC24FJ128GA110T-I/PT |
PIC24FJ128GA110T-I/PF | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Microchip Technology Inc | PIC24FJ128GA110-I/PT vs PIC24FJ128GA110T-I/PF |
PIC24FJ128GB110-I/PF | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Microchip Technology Inc | PIC24FJ128GA110-I/PT vs PIC24FJ128GB110-I/PF |
PIC24FJ128GB110-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Microchip Technology Inc | PIC24FJ128GA110-I/PT vs PIC24FJ128GB110-I/PT |