There are no models available for this part yet.
Overview of PIC24FJ128GA306T-I/PT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 19 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC24FJ128GA306T-I/PT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH8609
|
Newark | Mcu, 16Bit, Pic24, 32Mhz, Tqfp-64, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Qualification:-Rohs Compliant: Yes |Microchip PIC24FJ128GA306T-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1200 |
|
$1.4800 | Buy Now | |
DISTI #
31AC1288
|
Newark | Mcu, 16Bit, Pic24, 32Mhz, Tqfp-64, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Architecture:Pic24, No. Of Bits:16Bit, Cpu Speed:32Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:64Pins, Mcu Case Rohs Compliant: Yes |Microchip PIC24FJ128GA306T-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7300 | Buy Now | |
DISTI #
41T4381
|
Newark | 16-Bit, 16 Mips, 128 Kb Flash, 8 Kb Ram, 53 I/O, Lcd, Xlp W/Vbat 64 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip PIC24FJ128GA306T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9800 | Buy Now | |
DISTI #
PIC24FJ128GA306T-I/PTCT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2112 In Stock |
|
$3.8600 / $4.6400 | Buy Now | |
DISTI #
41AH8609
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP T/R - Product that comes on tape, but is not reeled (Alt: 41AH8609) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 1200 Partner Stock |
|
$4.8300 | Buy Now | |
DISTI #
PIC24FJ128GA306T-I
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC24FJ128GA306T-I) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.8600 / $4.6400 | Buy Now | |
DISTI #
579-24FJ128GA306TIPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16b 16MIPS 128KB FL 8KBRM 53I/O XLP Vbat RoHS: Compliant | 3226 |
|
$3.8600 / $4.6400 | Buy Now | |
DISTI #
PIC24FJ128GA306T-I/PT
|
Microchip Technology Inc | 16-bit, 16 MIPS, 128KB Flash, 8KB RAM, LCD Drive, 53 I/O, nanoWatt XLP, Projected EOL: 2039-11-03 RoHS: Compliant pbFree: Yes | 201600 |
|
$3.3700 / $4.6400 | Buy Now | |
DISTI #
70453203
|
RS | MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP T/R | Microchip Technology Inc. PIC24FJ128GA306T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3900 / $7.5200 | RFQ | |
Future Electronics | PIC24 Series 8 kB RAM 128 kB Flash 32 MHz SMT 16-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$3.8900 | Buy Now |
CAD Models for PIC24FJ128GA306T-I/PT by Microchip Technology Inc
Part Data Attributes for PIC24FJ128GA306T-I/PT by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
PIC24
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of DMA Channels
|
6
|
Number of External Interrupts
|
5
|
Number of I/O Lines
|
53
|
Number of Serial I/Os
|
4
|
Number of Terminals
|
64
|
Number of Timers
|
7
|
On Chip Program ROM Width
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TQFP
|
Package Equivalence Code
|
TQFP64,.47SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
8192
|
ROM (words)
|
44032
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.2 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
6.9 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC24FJ128GA306T-I/PT
This table gives cross-reference parts and alternative options found for PIC24FJ128GA306T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GA306T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GA306-I/PT | PIC24FJ128GA306-I/PT | Microchip Technology Inc | PIC24FJ128GA306T-I/PT vs PIC24FJ128GA306-I/PT |