Part Details for PIC24FJ128GA308T-I/PT by Microchip Technology Inc
Overview of PIC24FJ128GA308T-I/PT by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ128GA308T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4382
|
Newark | Mcu, 16Bit, 32Mhz, Tqfp-80, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:80Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC24FJ128GA308T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3800 | Buy Now |
DISTI #
PIC24FJ128GA308T-I/PTCT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 80TQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6287 In Stock |
|
$4.2500 / $5.1200 | Buy Now |
DISTI #
PIC24FJ128GA308T-I
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP T/R - Tape and Reel (Alt: PIC24FJ128GA308T-I) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.2500 / $5.1200 | Buy Now |
DISTI #
579-24FJ128GA308TIPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16b 16MIPS 128KB FL 8KBRM 69I/O XLP Vbat RoHS: Compliant | 2400 |
|
$4.2400 / $5.1200 | Buy Now |
DISTI #
PIC24FJ128GA308T-I/PT
|
Microchip Technology Inc | 16-bit, 16 MIPS, 128KB Flash, 8KB RAM LCD Drive, 69 I/O, nanoWatt XLP, Projected EOL: 2039-11-03 RoHS: Compliant pbFree: Yes |
10189 Alternates Available |
|
$3.7200 / $5.1200 | Buy Now |
DISTI #
70542253
|
RS | 16-bit, 16 MIPS, 128 KB Flash, 8 KB RAM, 69 I/O, LCD, XLP w/Vbat | Microchip Technology Inc. PIC24FJ128GA308T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0400 / $8.2900 | RFQ |
|
Future Electronics | PIC24F Series 8 kB RAM 128 kB Flash SMT 16-Bit Microcontroller - TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$4.2900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 69 I/O - 128KB (43K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 80-TQFP (12x12) - T&R. RoHS: Compliant |
1200 In Stock 14400 Factory Stock |
|
$3.9200 / $5.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 422 |
|
$2.8470 / $6.9440 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 16-BIT, FLASH, PIC24 CPU, 32MHZ, CMOS, PQFP80 | 1200 |
|
$2.9400 / $8.4000 | Buy Now |
Part Details for PIC24FJ128GA308T-I/PT
PIC24FJ128GA308T-I/PT CAD Models
PIC24FJ128GA308T-I/PT Part Data Attributes
|
PIC24FJ128GA308T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GA308T-I/PT
Microchip Technology Inc
PIC24FJ128GA308T-I/PT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 69 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 80 | |
Number of Timers | 7 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 44032 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6.9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ128GA308T-I/PT
This table gives cross-reference parts and alternative options found for PIC24FJ128GA308T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GA308T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GA308-I/PT | PIC24FJ128GA308-I/PT | Microchip Technology Inc | PIC24FJ128GA308T-I/PT vs PIC24FJ128GA308-I/PT |