Part Details for PIC24FJ128GA702-E/SS by Microchip Technology Inc
Overview of PIC24FJ128GA702-E/SS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ128GA702-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ9754
|
Newark | 16-Bit, 16 Mips, 64Kb Flash, 16Kb Ram 28 Ssop .209In Tube Rohs Compliant: Yes |Microchip PIC24FJ128GA702-E/SS Min Qty: 423 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now |
DISTI #
150-PIC24FJ128GA702-E/SS-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
677 In Stock |
|
$1.6400 / $1.9800 | Buy Now |
DISTI #
PIC24FJ128GA702-E/
|
Avnet Americas | Microcontroller 16-Bit PIC RISC 128KB Flash/16KB RAM 2V to 3.6V 28-Pin SSOP - Rail/Tube (Alt: PIC24FJ128GA702-E/) RoHS: Not Compliant Min Qty: 376 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6400 / $1.9800 | Buy Now |
DISTI #
579-24FJ128GA702E/SS
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit PIC24F, 16 MIPS, 128KB Flash, 16KB RAM, 28 pin | 459 |
|
$1.6400 / $1.9800 | Buy Now |
DISTI #
PIC24FJ128GA702-E/SS
|
Microchip Technology Inc | 16-bit PIC24F, 16 MIPS, 128KB Flash, 16KB RAM, 28 pin, Projected EOL: 2044-08-20 RoHS: Compliant pbFree: Yes |
3218 Alternates Available |
|
$1.4300 / $1.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 | 0 |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24F - 16-Bit - 32MHz - 22 I/O - 128KB (43K x 24) FLASH - 16K x 8 RAM - 2 to 3.6V - 28-SSOP. RoHS: Compliant | 3196 Factory Stock |
|
$1.7400 / $2.5300 | Buy Now |
DISTI #
24FJ128GA702-E/SS
|
TME | IC: PIC microcontroller, 128kB, 32MHz, 2÷3.6VDC, SMD, SSOP28, PIC24 Min Qty: 1 | 0 |
|
$1.7900 / $2.1200 | RFQ |
|
Ameya Holding Limited | 3218 |
|
RFQ | ||
|
NAC | 16-bit, 16 MIPS, 64KB Flash, 16KB RAM, 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 | 2538 |
|
$1.7500 / $2.1500 | Buy Now |
Part Details for PIC24FJ128GA702-E/SS
PIC24FJ128GA702-E/SS CAD Models
PIC24FJ128GA702-E/SS Part Data Attributes
|
PIC24FJ128GA702-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GA702-E/SS
Microchip Technology Inc
Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PDSO28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ128GA702-E/SS
This table gives cross-reference parts and alternative options found for PIC24FJ128GA702-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GA702-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GA702-E/SO | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC24FJ128GA702-E/SS vs PIC24FJ128GA702-E/SO |
PIC24FJ128GA702-E/MV | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC24FJ128GA702-E/SS vs PIC24FJ128GA702-E/MV |