There are no models available for this part yet.
Overview of PIC24FJ128GA705T-I/M4 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC24FJ128GA705T-I/M4 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH6118
|
Newark | Mcu, 16Bit, 32Mhz, Uqfn-48, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:48Pins, Ic Case/Package:Uqfnrohs Compliant: Yes |Microchip PIC24FJ128GA705T-I/M4 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 | Buy Now | |
DISTI #
PIC24FJ128GA705T-I/M4CT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48UQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32860 In Stock |
|
$1.6300 / $1.9700 | Buy Now | |
DISTI #
PIC24FJ128GA705T-I
|
Avnet Americas | MCU 16-Bit PIC24F PIC RISC 128KB Flash 2V to 3.6V 48-Pin UQFN T/R - Tape and Reel (Alt: PIC24FJ128GA705T-I) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.6300 / $1.9700 | Buy Now | |
DISTI #
579-FJ128GA705T-I/M4
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB Flash, 16KB RAM RoHS: Compliant | 3300 |
|
$1.6000 / $1.9700 | Buy Now | |
DISTI #
PIC24FJ128GA705T-I/M4
|
Microchip Technology Inc | 16-bit PIC24F, 16 MIPS, 128KB Flash, 16KB RAM, 48 pin, Projected EOL: 2044-03-09 RoHS: Compliant pbFree: Yes |
16170 Alternates Available |
|
$1.4200 / $1.9700 | Buy Now | |
Future Electronics | PIC series MCU IC 16-Bit 32MHz 128KB (43K x 24) FLASH 48-UQFN (6x6) RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.6400 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC 24F - 16-Bit - 32MHz - 40 I/O - 128KB (43K x 24) FLASH - 16K x 8 RAM - 2 to 3.6V - 48-UQFN (6x6) - T&R. RoHS: Compliant | 13200 Factory Stock |
|
$1.5600 / $4.2800 | Buy Now | ||
NAC | 16-bit, 16 MIPS, 128KB Flash, 16KB RAM - Package: 48 UQFN 6x6x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.7200 / $2.1200 | Buy Now | ||
DISTI #
PIC24FJ128GA705T-I/M4
|
Avnet Silica | MCU 16-Bit PIC24F PIC RISC 128KB Flash 2V to 3.6V 48-Pin UQFN T/R (Alt: PIC24FJ128GA705T-I/M4) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | Microcontroller - PIC 24F - 16-Bit - 32MHz - 40 I/O - 128KB (43K x 24) FLASH - 16K x 8 RAM - 2 to 3.6V - 48-UQFN (6x6) - T&R. RoHS: Compliant | 13200 Factory Stock |
|
$1.5600 / $4.2800 | Buy Now |
CAD Models for PIC24FJ128GA705T-I/M4 by Microchip Technology Inc
Part Data Attributes for PIC24FJ128GA705T-I/M4 by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
UQFN-48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
10
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
CPU Family
|
PIC24
|
Clock Frequency-Max
|
48 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
8
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N48
|
Length
|
6 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
6
|
Number of External Interrupts
|
5
|
Number of I/O Lines
|
39
|
Number of Terminals
|
48
|
Number of Timers
|
3
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.24SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes)
|
16384
|
ROM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
0.6 mm
|
Speed
|
32 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC24FJ128GA705T-I/M4
This table gives cross-reference parts and alternative options found for PIC24FJ128GA705T-I/M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GA705T-I/M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GA705-I/M4 | 16-BIT, 16 MIPS, 128KB FLASH, 16 | Microchip Technology Inc | PIC24FJ128GA705T-I/M4 vs PIC24FJ128GA705-I/M4 |
PIC24FJ128GA705-E/M4 | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC48 | Microchip Technology Inc | PIC24FJ128GA705T-I/M4 vs PIC24FJ128GA705-E/M4 |