-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MICROCONTROLLER, Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC24FJ128GB204-I/ML-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 44QFN Min Qty: 1 Lead time: 5 Weeks Container: Tube |
4807 In Stock |
|
$4.5200 / $5.4200 | Buy Now |
DISTI #
PIC24FJ128GB204-I/
|
Avnet Americas | 16-bit MCU, PIC, 32 MHz, 128 KB, 8 KB, 44 Pins, QFN-EP - Rail/Tube (Alt: PIC24FJ128GB204-I/) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$4.5200 / $5.4200 | Buy Now |
DISTI #
579-P24FJ128GB204IML
|
Mouser Electronics | 16-bit Microcontrollers - MCU 128KB Flash, 8KB RAM 16MIPS USBOTG Crypt RoHS: Compliant | 1225 |
|
$4.4300 / $5.1800 | Buy Now |
DISTI #
PIC24FJ128GB204-I/ML
|
Microchip Technology Inc | 16-bit, 16 MIPS, 128KB Flash, 8KB RAM, nanowatt XLP, USB OTG, SEC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1855 Alternates Available |
|
$3.9500 / $5.4200 | Buy Now |
DISTI #
70431566
|
RS | 44 QFN 8x8x0.9mm TUBE128KB Flash, 8KB RAM, 16 MIPS, USB OTG, Crypto | Microchip Technology Inc. PIC24FJ128GB204-I/ML RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6100 / $5.4200 | RFQ |
|
Future Electronics | PIC24F Series 128 kB Flash 8 kB RAM 32 MHz SMT 16-Bit Microcontroller - QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 45 Container: Tube | 0Tube |
|
$4.4700 / $4.8700 | Buy Now |
|
Onlinecomponents.com | Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V Automotive 44-Pin QFN EP Tube RoHS: Compliant |
1125 In Stock 1845 Factory Stock |
|
$4.0800 / $5.4200 | Buy Now |
DISTI #
PIC24FJ128GB204-I/
|
Avnet Americas | 16-bit MCU, PIC, 32 MHz, 128 KB, 8 KB, 44 Pins, QFN-EP - Rail/Tube (Alt: PIC24FJ128GB204-I/) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$4.5200 / $5.4200 | Buy Now |
|
Ameya Holding Limited | IC MCU 16BIT 128KB FLASH 44QFN | 1855 |
|
RFQ | |
DISTI #
PIC24FJ128GB204-I/
|
Avnet Americas | 16-bit MCU, PIC, 32 MHz, 128 KB, 8 KB, 44 Pins, QFN-EP - Rail/Tube (Alt: PIC24FJ128GB204-I/) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$4.5200 / $5.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ128GB204-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GB204-I/ML
Microchip Technology Inc
IC MICROCONTROLLER, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ128GB204-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GB204-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GB204T-I/ML | IC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC24FJ128GB204-I/ML vs PIC24FJ128GB204T-I/ML |