-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MICROCONTROLLER, Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W3878
|
Newark | Mcu, 16Bit, 32Mhz, Tqfp-44, Product Range:Pic24 Family Pic24Fj Gb Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC24FJ128GB204T-I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6100 | Buy Now |
DISTI #
PIC24FJ128GB204T-I/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 44TQFP Min Qty: 1200 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4700 | Buy Now |
DISTI #
PIC24FJ128GB204T-I
|
Avnet Americas | MCU 16-Bit PIC24F PIC RISC 128KB Flash 2.5V/3.3V 44-Pin TQFP T/R - Tape and Reel (Alt: PIC24FJ128GB204T-I) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.4700 / $5.3800 | Buy Now |
DISTI #
579-24FJ128GB204TIPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 128KB Flash, 8KB RAM 16MIPS USBOTG Crypto RoHS: Compliant | 0 |
|
$4.4700 | Order Now |
DISTI #
PIC24FJ128GB204T-I/PT
|
Microchip Technology Inc | 16-bit, 16 MIPS, 128KB Flash, 8KB RAM, nanowatt XLP, USB OTG, SEC, Projected EOL: 2039-05-23 RoHS: Compliant pbFree: Yes |
7200 Alternates Available |
|
$3.8900 / $5.3800 | Buy Now |
DISTI #
70454386
|
RS | 128KB Flash, 8KB RAM, 16 MIPS, USB OTG, Crypto44 TQFP 10x10x1mm T/R | Microchip Technology Inc. PIC24FJ128GB204T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4300 / $8.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$4.7300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 34 I/O - 128KB (43K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 44-TQFP (10x10) - T&R. RoHS: Compliant | 7200 Factory Stock |
|
$4.2600 / $11.6600 | Buy Now |
|
Ameya Holding Limited | IC MCU 16BIT 128KB FLASH 44TQFP | 7200 |
|
RFQ | |
|
NAC | 128KB Flash, 8KB RAM, 16 MIPS, USB OTG, Crypto - Package: 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 6000 |
|
$4.6100 / $5.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ128GB204T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GB204T-I/PT
Microchip Technology Inc
IC MICROCONTROLLER, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
PWM Channels | YES | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ128GB204T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GB204T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GB204-I/ML | IC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC24FJ128GB204T-I/PT vs PIC24FJ128GB204-I/ML |
PIC24FJ128GB204T-I/ML | IC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC24FJ128GB204T-I/PT vs PIC24FJ128GB204T-I/ML |