-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQCC48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2777
|
Newark | Mcu, 16Bit, 32Mhz, Uqfn-48, Product Range:Pic24 Family Pic24Fj Gl Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:48Pins, Ic Case/Package:Uqfnrohs Compliant: Yes |Microchip PIC24FJ128GL305-E/M4 Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 | Buy Now |
DISTI #
150-PIC24FJ128GL305-E/M4-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48UQFN Min Qty: 1 Lead time: 9 Weeks Container: Tube |
245 In Stock |
|
$2.3700 / $2.8500 | Buy Now |
DISTI #
PIC24FJ128GL305-E/
|
Avnet Americas | MCU 16-Bit dsPIC RISC 128k-Byte Flash 2V to 3.6V 48-Pin UQFN Tube - Rail/Tube (Alt: PIC24FJ128GL305-E/) RoHS: Not Compliant Min Qty: 305 Package Multiple: 61 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.3700 / $2.8500 | Buy Now |
DISTI #
579-C24FJ128GL305EM4
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 48-pin RoHS: Compliant | 313 |
|
$2.3600 / $2.8500 | Buy Now |
DISTI #
PIC24FJ128GL305-E/M4
|
Microchip Technology Inc | 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 48-pin, Projected EOL: 2044-07-27 RoHS: Compliant pbFree: Yes |
2318 Alternates Available |
|
$2.0900 / $2.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$2.5300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 39 I/O - 128KB (128K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 48-UQFN (6x6). | 2318 Factory Stock |
|
$2.4900 / $3.6000 | Buy Now |
DISTI #
24FJ128GL305-E/M4
|
TME | IC: PIC microcontroller, 128kB, 2÷3.6VDC, SMD, UQFN48, PIC24 Min Qty: 1 | 0 |
|
$2.5100 / $3.0000 | RFQ |
|
Ameya Holding Limited | 2318 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 61 | 1830 |
|
$2.4600 / $2.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ128GL305-E/M4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GL305-E/M4
Microchip Technology Inc
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ADC 12-Ch 10-Bit ALSO AVAILABLE | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N36 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 1.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ128GL305-E/M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GL305-E/M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GL305-I/M4 | RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQCC48 | Microchip Technology Inc | PIC24FJ128GL305-E/M4 vs PIC24FJ128GL305-I/M4 |