There are no models available for this part yet.
Overview of PIC24FJ128GL306T-I/PT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC24FJ128GL306T-I/PT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AC8364
|
Newark | Mcu, 16Bit, 32Mhz, Tqfp-64, Product Range:Pic24 Family Pic24Fj Gl Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC24FJ128GL306T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3900 | Buy Now | |
DISTI #
150-PIC24FJ128GL306T-I/PTCT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2934 In Stock |
|
$2.3900 / $2.8800 | Buy Now | |
DISTI #
PIC24FJ128GL306T-I
|
Avnet Americas | MCU 16-Bit dsPIC RISC 128k-Byte Flash 2V to 3.6V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC24FJ128GL306T-I) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3900 / $2.8800 | Buy Now | |
DISTI #
579-24FJ128GL306TIPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 64-pin RoHS: Compliant | 0 |
|
$2.3900 / $2.8800 | Order Now | |
DISTI #
PIC24FJ128GL306T-I/PT
|
Microchip Technology Inc | 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 64-pin, Projected EOL: 2044-07-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0900 / $2.8800 | Buy Now | |
Future Electronics | 16-bit 16 MIPS 128KB ECC Flash 8KB RAM LCD XLP 64-pin RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$2.4000 | Buy Now | ||
Onlinecomponents.com | Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 52 I/O - 128KB (128K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 64-TQFP (10x10) - T&R. RoHS: Compliant | 0 |
|
$2.1800 / $2.5400 | Buy Now | ||
NAC | RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$2.4600 / $2.9700 | Buy Now | ||
DISTI #
PIC24FJ128GL306T-I/PT
|
Avnet Silica | MCU 16-Bit dsPIC RISC 128k-Byte Flash 2V to 3.6V 64-Pin TQFP T/R (Alt: PIC24FJ128GL306T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 52 I/O - 128KB (128K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 64-TQFP (10x10) - T&R. RoHS: Compliant | 0 |
|
$2.1800 / $2.5400 | Buy Now |
CAD Models for PIC24FJ128GL306T-I/PT by Microchip Technology Inc
Part Data Attributes for PIC24FJ128GL306T-I/PT by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TQFP-64
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ADC 17-Ch 10-Bit ALSO AVAILABLE
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
CPU Family
|
PIC24
|
Clock Frequency-Max
|
48 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G64
|
Length
|
10 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
6
|
Number of External Interrupts
|
5
|
Number of I/O Lines
|
54
|
Number of Terminals
|
64
|
Number of Timers
|
7
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
TQFP64,.47SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
RAM (bytes)
|
8192
|
ROM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.2 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
1.7 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC24FJ128GL306T-I/PT
This table gives cross-reference parts and alternative options found for PIC24FJ128GL306T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GL306T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GL306-E/PT | RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP64 | Microchip Technology Inc | PIC24FJ128GL306T-I/PT vs PIC24FJ128GL306-E/PT |
PIC24FJ128GL306-I/PT | RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP64 | Microchip Technology Inc | PIC24FJ128GL306T-I/PT vs PIC24FJ128GL306-I/PT |