Part Details for PIC24FJ128GU405-E/M4 by Microchip Technology Inc
Overview of PIC24FJ128GU405-E/M4 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ128GU405-E/M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0731
|
Newark | Mcu, 16Bit, 32Mhz, Uqfn-48, Product Range:Pic24 Family Pic24Fj Gu Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:48Pins, Ic Case/Package:Uqfnrohs Compliant: Yes |Microchip PIC24FJ128GU405-E/M4 Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 | Buy Now |
DISTI #
150-PIC24FJ128GU405-E/M4-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48UQFN Min Qty: 244 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2300 | Buy Now |
DISTI #
PIC24FJ128GU405-E/
|
Avnet Americas | Microcontroller 16-bit PIC RISC 128K-byte Flash 2.5V/3.3V 48-Pin UQFN EP Tray - Rail/Tube (Alt: PIC24FJ128GU405-E/) RoHS: Not Compliant Min Qty: 183 Package Multiple: 61 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$3.2300 / $3.8900 | Buy Now |
DISTI #
579-24FJ128GU405EM4
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 128KB ECC Flash, 32KB RAM, USB, LCD, 48-pin RoHS: Compliant | 0 |
|
$3.2300 | Order Now |
DISTI #
PIC24FJ128GU405-E/M4
|
Microchip Technology Inc | 16-Bit, 16 MIPS, 128KB ECC Flash, 32KB RAM, USB, LCD, 48-pin, Projected EOL: 2044-04-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8200 / $3.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$3.4300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 39 I/O - 128KB (128K x 8) FLASH - 32K x 8 RAM - 2 to 3.6V - 48-UQFN (6x6). | 0 |
|
$3.3900 / $4.9400 | Buy Now |
DISTI #
24FJ128GU405-E/M4
|
TME | IC: PIC microcontroller, 128kB, 2÷3.6VDC, SMD, UQFN48, PIC24 Min Qty: 1 | 0 |
|
$3.4100 / $4.0700 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 122 Package Multiple: 61 | 0 |
|
$3.3400 / $4.0300 | Buy Now |
|
Master Electronics | Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 39 I/O - 128KB (128K x 8) FLASH - 32K x 8 RAM - 2 to 3.6V - 48-UQFN (6x6). | 0 |
|
$3.3900 / $4.9400 | Buy Now |
Part Details for PIC24FJ128GU405-E/M4
PIC24FJ128GU405-E/M4 CAD Models
PIC24FJ128GU405-E/M4 Part Data Attributes:
|
PIC24FJ128GU405-E/M4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GU405-E/M4
Microchip Technology Inc
RISC Microcontroller, 16-Bit, FLASH, CMOS, PQCC48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2020-06-02 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ITS ALSO AVAILABLE WITH 12-CH 10-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ128GU405-E/M4
This table gives cross-reference parts and alternative options found for PIC24FJ128GU405-E/M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GU405-E/M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GU405-I/M4 | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC48 | Microchip Technology Inc | PIC24FJ128GU405-E/M4 vs PIC24FJ128GU405-I/M4 |
PIC24FJ128GU405T-I/M4 | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC48 | Microchip Technology Inc | PIC24FJ128GU405-E/M4 vs PIC24FJ128GU405T-I/M4 |