-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, BGA-121
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T6696
|
Newark | 16-Bit, 256Kb Flash, 96K Ram, Usb, Graphics 121 Tfbga 10X10X1.20Mm Tray Rohs Compliant: Yes |Microchip PIC24FJ256DA210-I/BG Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3900 | Buy Now |
DISTI #
PIC24FJ256DA210-I/BG-ND
|
DigiKey | IC MCU 16BIT 256KB FLSH 121TFBGA Min Qty: 184 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.1100 | Buy Now |
DISTI #
PIC24FJ256DA210-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 121-Pin X-BGA Tray - Trays (Alt: PIC24FJ256DA210-I/) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.1100 / $10.9400 | Buy Now |
DISTI #
579-PIC24FJ256DA210G
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16b 256KB Flash 96K RAM USB Graphics RoHS: Compliant | 0 |
|
$9.1100 | Order Now |
DISTI #
PIC24FJ256DA210-I/BG
|
Microchip Technology Inc | 16-bit, 256KB Flash, 96K RAM, USB, Graphics, Projected EOL: 2034-05-28 RoHS: Compliant pbFree: Yes |
1283 Alternates Available |
|
$7.9600 / $10.9400 | Buy Now |
DISTI #
70542328
|
RS | 16-bit, 256KB Flash, 96K RAM, USB, Graphics | Microchip Technology Inc. PIC24FJ256DA210-I/BG RoHS: Not Compliant Min Qty: 184 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1300 / $17.8000 | RFQ |
|
Future Electronics | PIC24FSeries 96 kB RAM 256 kB Flash 16-Bit Microcontroller SMT - BGA-121 RoHS: Compliant pbFree: Yes Min Qty: 184 Package Multiple: 184 Container: Tray | 0Tray |
|
$9.6400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24F - 16-Bit - 32MHz - 84 I/O - 256KB (85.5K x 24) FLASH - 96K x 8 RAM - 2.2 to 3.6V - 121-TFBGA (10x10). RoHS: Compliant | 1104 Factory Stock |
|
$8.6600 / $18.1500 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | 28 |
|
$11.7808 / $14.3280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ256DA210-I/BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ256DA210-I/BG
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, BGA-121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, BGA-121 | |
Pin Count | 121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 84 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 121 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ256DA210-I/BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ256DA210-I/BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ256DA210T-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Microchip Technology Inc | PIC24FJ256DA210-I/BG vs PIC24FJ256DA210T-I/PT |
PIC24FJ256DA210-I/PTREL | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP100 | Microchip Technology Inc | PIC24FJ256DA210-I/BG vs PIC24FJ256DA210-I/PTREL |