-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC24FJ256GA412-I/BG-ND
|
DigiKey | IC MCU 16BIT 256KB FLSH 121TFBGA Min Qty: 184 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.3400 | Buy Now |
DISTI #
PIC24FJ256GA412-I/
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 121-Pin TF-BGA Tray - Trays (Alt: PIC24FJ256GA412-I/) RoHS: Not Compliant Min Qty: 184 Package Multiple: 184 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$6.3400 / $7.6400 | Buy Now |
DISTI #
579-24FJ256GA412I/BG
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 Bit MCU, 16 MIPS 256KB Flash XLP, LCD RoHS: Compliant | 0 |
|
$6.3400 / $7.6400 | Order Now |
DISTI #
PIC24FJ256GA412-I/BG
|
Microchip Technology Inc | 16-bit PIC24F at 16MIPS, 256KB Flash, 16KB RAM, AES, DAC, MCCP/SCCP, LCD, XLP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2263 Alternates Available |
|
$5.5500 / $7.6400 | Buy Now |
DISTI #
70542340
|
RS | 16-bit, 16 MIPS, 256KB Flash, 16KB RAM, Hardware Crypto, XLP, LCD | Microchip Technology Inc. PIC24FJ256GA412-I/BG RoHS: Not Compliant Min Qty: 184 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5800 / $12.4400 | RFQ |
|
Future Electronics | PIC24, 16 Bit Microcontroller, 16 MIPS, 256KB Flash, In a 121 Pin TFBGA pkg RoHS: Compliant pbFree: Yes Min Qty: 184 Package Multiple: 184 | 0 |
|
$6.7400 | Buy Now |
|
Onlinecomponents.com | 16-Bit Flash Microcontrollers - 256 Kbytes Dual Partition Flash - XLP - LCD - 121-lead TFBGA - -40°C to +85°C RoHS: Compliant | 4784 Factory Stock |
|
$6.7000 / $9.7600 | Buy Now |
DISTI #
PIC24FJ256GA412-I/
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 121-Pin TF-BGA Tray - Trays (Alt: PIC24FJ256GA412-I/) RoHS: Not Compliant Min Qty: 184 Package Multiple: 184 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$6.3400 / $7.6400 | Buy Now |
DISTI #
24FJ256GA412-I/BG
|
TME | IC: PIC microcontroller, 256kB, 32MHz, SMD, TFBGA121, PIC24 Min Qty: 1 | 0 |
|
$6.7400 / $8.0300 | RFQ |
|
Ameya Holding Limited | PIC24, 16 Bit Microcontroller, 16 MIPS, 256KB Flash, In a 121 Pin TFBGA pkg | 5023 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ256GA412-I/BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ256GA412-I/BG
Microchip Technology Inc
MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-121 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B121 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 102 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 121 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
RAM (words) | 8192 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ256GA412-I/BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ256GA412-I/BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ256GA412T-I/BG | MICROCONTROLLER | Microchip Technology Inc | PIC24FJ256GA412-I/BG vs PIC24FJ256GA412T-I/BG |