-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,16-BIT,PIC CPU,LLCC,64PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC24FJ256GB206-I/MR-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 64VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
3610 In Stock |
|
$7.3301 / $8.8100 | Buy Now |
DISTI #
PIC24FJ256GB206-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC24FJ256GB206-I/) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$7.3300 / $8.8100 | Buy Now |
DISTI #
579-PIC24FJ6GB206IMR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16b 256KB Flash 96K RAM USB RoHS: Compliant | 295 |
|
$7.3300 / $8.6200 | Buy Now |
DISTI #
PIC24FJ256GB206-I/MR
|
Microchip Technology Inc | 16-bit, 256KB Flash, 96K RAM, USB OTG, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9978 Alternates Available |
|
$6.4100 / $8.8100 | Buy Now |
DISTI #
70048062
|
RS | 16-Bit, 256KB Flash, 96K RAM, USB, QFN-64 9x9x0.9mm TUBE | Microchip Technology Inc. PIC24FJ256GB206-I/MR RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1800 / $14.3300 | RFQ |
|
Future Electronics | PIC24FSeries 96 kB RAM 256 kB Flash 16-Bit Microcontroller SMT - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Container: Tube | 0Tube |
|
$7.7600 / $7.8600 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube RoHS: Compliant |
200 In Stock 9120 Factory Stock |
|
$7.0300 / $8.4100 | Buy Now |
DISTI #
PIC24FJ256GB206-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC24FJ256GB206-I/) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$7.3300 / $8.8100 | Buy Now |
|
Ameya Holding Limited | PIC24FSeries 96 kB RAM 256 kB Flash 16-Bit Microcontroller SMT - QFN-64 | 9978 |
|
RFQ | |
DISTI #
PIC24FJ256GB206-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC24FJ256GB206-I/) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$7.3300 / $8.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ256GB206-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ256GB206-I/MR
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,LLCC,64PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ256GB206-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ256GB206-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ256GB206T-I/MR-QTP | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC24FJ256GB206-I/MR vs PIC24FJ256GB206T-I/MR-QTP |
PIC24FJ256GB206T-I/MR-SQTP | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC24FJ256GB206-I/MR vs PIC24FJ256GB206T-I/MR-SQTP |
PIC24FJ256GB206T-I/MR | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC24FJ256GB206-I/MR vs PIC24FJ256GB206T-I/MR |