-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3563
|
Newark | Mcu, 16Bit, Pic24, 32Mhz, Tqfp-100, Product Range:Pic24 Family Pic24Fj Gb Series Microcontrollers, Architecture:Pic24, No. Of Bits:16Bit, Cpu Speed:32Mhz, Program Memory Size:256Kb, Ram Memory Size:16Kb, No. Of Pins:100Pins, Mcu Caserohs Compliant: Yes |Microchip PIC24FJ256GB410-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1125 |
|
$6.4800 / $7.8100 | Buy Now |
DISTI #
PIC24FJ256GB410-I/PT-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
197 In Stock |
|
$6.2300 / $7.5100 | Buy Now |
DISTI #
PIC24FJ256GB410-I/
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24FJ256GB410-I/) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$6.2300 / $7.5100 | Buy Now |
DISTI #
579-24FJ256GB410I/PT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 Bit MCU, 16 MIPS 256KB Flash XLP, USB RoHS: Compliant | 1409 |
|
$6.2300 / $7.5100 | Buy Now |
DISTI #
V99:2348_06497590
|
Arrow Electronics | Secure MCU 16bit PIC24 PIC Harvard 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2325 | Americas - 238 |
|
$7.1140 | Buy Now |
DISTI #
PIC24FJ256GB410-I/PT
|
Microchip Technology Inc | 16-bit PIC24F at 16MIPS, 256KB Flash, 16KB RAM AES DAC MCCP/SCCP LCD XLP USB-OTG, Projected EOL: 2039-06-12 RoHS: Compliant pbFree: Yes |
119 Alternates Available |
|
$5.4500 / $7.5100 | Buy Now |
DISTI #
70542353
|
RS | 16-bit, 16 MIPS, 256KB Flash, 16KB RAM, Hardware Crypto, XLP, LCD, USB OTG | Microchip Technology Inc. PIC24FJ256GB410-I/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3800 / $7.5100 | RFQ |
|
Future Electronics | 16-BIT, 16 MIPS, 256KB FLASH, 16KB RAM, HARDWARE CRYPTO, XLP, LCD, USB OTG RoHS: Compliant pbFree: Yes Min Qty: 238 Package Multiple: 119 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$6.6100 | Buy Now |
DISTI #
69764143
|
Verical | Secure MCU 16bit PIC24 PIC Harvard 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2325 | Americas - 1425 |
|
$7.0909 / $9.1287 | Buy Now |
DISTI #
69739476
|
Verical | Secure MCU 16bit PIC24 PIC Harvard 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 238 |
|
$7.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ256GB410-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ256GB410-I/PT
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 84 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 16384 | |
RAM (words) | 8192 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ256GB410-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ256GB410-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ256GB410T-I/PT | MICROCONTROLLER | Microchip Technology Inc | PIC24FJ256GB410-I/PT vs PIC24FJ256GB410T-I/PT |