Microcontrollers and Processors
PIC24FJ32MC101-I/P
Microchip Technology Inc
Description: PIC24FJ32MC101-I/P

Overview of PIC24FJ32MC101-I/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for PIC24FJ32MC101-I/P by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PIC24FJ32MC101-I/P-ND
DigiKey IC MCU 16BIT 32KB FLASH 20DIP Min Qty: 220 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 220 $3.1200
$3.1200 Buy Now
DISTI # PIC24FJ32MC101-I/P
Avnet Americas MCU 16-Bit PIC24F PIC RISC 32KB Flash 3.3V 20-Pin PDIP Tube - Rail/Tube (Alt: PIC24FJ32MC101-I/P) RoHS: Compliant Min Qty: 198 Package Multiple: 22 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $3.7600
  • 25 $3.4400
  • 100 $3.1200
$3.1200 / $3.7600 Buy Now
DISTI # 579-PIC24FJ32MC101IP
Mouser Electronics 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRAM RoHS: Compliant 0
  • 220 $3.1200
$3.1200 Order Now
DISTI # PIC24FJ32MC101-I/P
Microchip Technology Inc 16 Bit MCU, 32KB Flash, 2KB RAM, 16 MHz, 20 Pin, MCPWM, 3 Comp, CTMU, RTCC, Projected EOL: 2039-09-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $3.7600
  • 25 $3.4400
  • 100 $3.1200
  • 1,000 $2.8500
  • 5,000 $2.7200
$2.7200 / $3.7600 Buy Now
DISTI # 70542378
RS 16-bit Motor Control MCU Family, 16 MIPS, 32KB Flash, 2KB RAM | Microchip Technology Inc. PIC24FJ32MC101-I/P RoHS: Not Compliant Min Qty: 220 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk 0
  • 220 $6.1500
  • 1,100 $5.8400
  • 2,200 $5.5300
  • 4,400 $5.2200
$5.2200 / $6.1500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 22 0
  • 198 $3.3300
$3.3300 Buy Now
Onlinecomponents.com Microcontroller - PIC 24F - 16-Bit - 16 MIPs - 15 I/O - 32KB (11K x 24) FLASH - 1K x 16 RAM - 3 to 3.6V - 20-PDIP. RoHS: Compliant 0
  • 55 $4.8200
  • 110 $3.6200
  • 165 $3.3700
  • 220 $3.3100
$3.3100 / $4.8200 Buy Now
DISTI # 24FJ32MC101-I/P
TME IC: PIC microcontroller, 32kB, 32MHz, THT, DIP20, PIC24, 2kBSRAM Min Qty: 1 0
  • 1 $3.9700
  • 5 $3.8400
  • 22 $3.5900
  • 110 $3.3300
$3.3300 / $3.9700 RFQ
NAC 16-bit Motor Control MCU Family, 16 MIPS, 32KB Flash, 2KB RAM - Package: 20 PDIP .300in TUBE RoHS: Compliant Min Qty: 110 Package Multiple: 22 Container: Tube 0
  • 1 $3.9100
  • 100 $3.5500
  • 500 $3.3300
  • 1,000 $3.2400
$3.2400 / $3.9100 Buy Now
Master Electronics Microcontroller - PIC 24F - 16-Bit - 16 MIPs - 15 I/O - 32KB (11K x 24) FLASH - 1K x 16 RAM - 3 to 3.6V - 20-PDIP. RoHS: Compliant 0
  • 55 $4.8200
  • 110 $3.6200
  • 165 $3.3700
  • 220 $3.3100
$3.3100 / $4.8200 Buy Now

CAD Models for PIC24FJ32MC101-I/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC24FJ32MC101-I/P by Microchip Technology Inc

PIC24FJ32MC101-I/P
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DIP-20
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
16
Boundary Scan
NO
CPU Family
PIC24
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e3
Length
26.162 mm
Low Power Mode
YES
Number of External Interrupts
3
Number of I/O Lines
15
Number of Terminals
20
Number of Timers
5
On Chip Data RAM Width
16
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
2048
RAM (words)
1024
ROM (words)
32768
ROM Programmability
FLASH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
5.334 mm
Speed
32 MHz
Supply Current-Max
21 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC24FJ32MC101-I/P
    Microchip Technology Inc
    PIC24FJ32MC101-I/P
    VS

Alternate Parts for PIC24FJ32MC101-I/P

This table gives cross-reference parts and alternative options found for PIC24FJ32MC101-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ32MC101-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC24FJ32MC101T-I/SS PIC24FJ32MC101T-I/SS Microchip Technology Inc PIC24FJ32MC101-I/P vs PIC24FJ32MC101T-I/SS
PIC24FJ32MC101-I/SO PIC24FJ32MC101-I/SO Microchip Technology Inc PIC24FJ32MC101-I/P vs PIC24FJ32MC101-I/SO
PIC24FJ32MC101-E/SO PIC24FJ32MC101-E/SO Microchip Technology Inc PIC24FJ32MC101-I/P vs PIC24FJ32MC101-E/SO
PIC24FJ32MC101-I/SS PIC24FJ32MC101-I/SS Microchip Technology Inc PIC24FJ32MC101-I/P vs PIC24FJ32MC101-I/SS
PIC24FJ32MC101T-I/SO PIC24FJ32MC101T-I/SO Microchip Technology Inc PIC24FJ32MC101-I/P vs PIC24FJ32MC101T-I/SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24FJ32MC101-I/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24FJ32MC101-I/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC24FJ32MC101-I/P would you like to use for your alert(s)?
  • Please alert me when PIC24FJ32MC101-I/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC24FJ32MC101-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24FJ32MC101-I/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC24FJ32MC101-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24FJ32MC101-I/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24FJ32MC101-I/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: